Parametric results for: nthd4102p under Small Signal Field-Effect Transistors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: nthd4102p
Select parts from the table below to compare.
Compare
Compare
NTHD4102PT1G
onsemi
$0.6811 Yes Active P-CHANNEL YES SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE 8 20 V 2 2.9 A 80 mΩ LOGIC LEVEL COMPATIBLE METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 2.1 W SWITCHING SILICON R-XDSO-C8 e3 Not Qualified 1 150 °C 260 30 UNSPECIFIED RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL ONSEMI ChipFET CHIPFET-8 8 1206A-03 compliant EAR99 onsemi
NTHD4102PT1
onsemi
Check for Price No Obsolete P-CHANNEL YES SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE 8 20 V 2 2.9 A 80 mΩ LOGIC LEVEL COMPATIBLE METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 2.1 W SWITCHING SILICON R-XDSO-C8 e0 Not Qualified 1 150 °C UNSPECIFIED RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL ON SEMICONDUCTOR ChipFET MINIATURE, CASE 1206A-03, CHIPFET-8 8 1206A-03 not_compliant EAR99 onsemi
NTHD4102PT3G
Rochester Electronics LLC
Check for Price Yes Yes Active P-CHANNEL YES SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE 8 20 V 2 2.9 A 80 mΩ LOGIC LEVEL COMPATIBLE METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-XDSO-C8 e3 COMMERCIAL NOT SPECIFIED NOT SPECIFIED UNSPECIFIED RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL ROCHESTER ELECTRONICS LLC LEAD FREE, MINIATURE, CASE 1206A-03, CHIPFET-8 8 CASE 1206A-03 unknown
NTHD4102PT3G
onsemi
Check for Price Yes Obsolete P-CHANNEL YES SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE 8 20 V 2 2.9 A 80 mΩ LOGIC LEVEL COMPATIBLE METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-XDSO-C8 e3 Not Qualified 1 260 30 UNSPECIFIED RECTANGULAR SMALL OUTLINE TIN C BEND DUAL ON SEMICONDUCTOR ChipFET SMALL OUTLINE, R-XDSO-C8 8 1206A-03 compliant EAR99 onsemi