Filter Your Search
1 - 10 of 28 results
|
NTH430B3-FREQ
Diodes Incorporated
|
Check for Price | No | Obsolete | 50 % | 30 pF | 3.3 V | HCMOS | 4 ns | NO | 4 MHz | 1 MHz | 4 ns | 45/55 % | e0 | 85 °C | -40 °C | THROUGH HOLE MOUNT | 4 | NO | Tin/Lead (Sn/Pb) | 21mm x 13mm x 5.08mm | DIODES INC | compliant | EAR99 | Clock | ||||||||||||||
|
NTH430B-FREQ
Saronix
|
Check for Price | Transferred | 50 % | 10 TTL, 50 pF | 5 V | CMOS | NTH | 8 ns | NO | 6 MHz | 500 kHz | 8 ns | 45/55 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 21mm x 13mm x 5.08mm | SARONIX | unknown | Clock | FULL SIZE, RESISTANCE WELDED, METAL, DIP-4 | |||||||||||||||||
|
NTH430C-0.5000
Diodes Incorporated
|
Check for Price | Obsolete | 500 kHz | 100 % | 10 TTL, 50 pF | 5 V | TTL | 6 MHz | 500 kHz | 12 mA | 5.5 V | 4.5 V | 45/55 % | HYBRID | Not Qualified | 85 °C | -40 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | DIODES INC | compliant | EAR99 | Clock | DIP4/14,.3 | ||||||||||||
|
NTH430B-6.0000(T)
Diodes Incorporated
|
Check for Price | Obsolete | 6 MHz | 50 % | 10 TTL | 5 V | TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 12 mA | 5.5 V | 4.5 V | 45/55 % | 85 °C | -40 °C | MIL-STD-202; MIL-STD-883 | THROUGH HOLE MOUNT | 14 | METAL | DIP4/14,.3 | NO | 21mm x 13mm x 5.99mm | DIODES INC | unknown | EAR99 | Clock | |||||||||||
|
NTH430C3-FREQ
Diodes Incorporated
|
Check for Price | No | Obsolete | 100 % | 30 pF | 3.3 V | HCMOS | 4 ns | NO | 4 MHz | 1 MHz | 4 ns | 45/55 % | e0 | 85 °C | -40 °C | THROUGH HOLE MOUNT | 4 | NO | Tin/Lead (Sn/Pb) | 21mm x 13mm x 5.08mm | DIODES INC | compliant | EAR99 | Clock | ||||||||||||||
|
NTH430C-6.0000(T)
Diodes Incorporated
|
Check for Price | Obsolete | 6 MHz | 100 % | 10 TTL | 5 V | TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 12 mA | 5.5 V | 4.5 V | 45/55 % | 85 °C | -40 °C | MIL-STD-202; MIL-STD-883 | THROUGH HOLE MOUNT | 14 | METAL | DIP4/14,.3 | NO | 21mm x 13mm x 5.99mm | DIODES INC | unknown | EAR99 | Clock | |||||||||||
|
NTH430B-6.0000
Diodes Incorporated
|
Check for Price | Obsolete | 6 MHz | 50 % | 10 TTL, 50 pF | 5 V | TTL | 106.25 MHz | 500 kHz | 12 mA | 5.5 V | 4.5 V | 45/55 % | HYBRID | Not Qualified | 85 °C | -40 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | DIODES INC | compliant | EAR99 | Clock | DIP4/14,.3 | ||||||||||||
|
NTH430C-FREQ
Diodes Incorporated
|
Check for Price | No | Obsolete | 100 % | 10 TTL, 50 pF | 5 V | CMOS | 8 ns | NO | 6 MHz | 500 kHz | 8 ns | 45/55 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | 4 | NO | 21mm x 13mm x 5.08mm | DIODES INC | compliant | EAR99 | Clock | ||||||||||||||||
|
NTH430C3-FREQ
Saronix
|
Check for Price | Transferred | 100 % | 30 pF | 3.3 V | HCMOS | NTH | 4 ns | NO | 4 MHz | 1 MHz | 4 ns | 45/55 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 21mm x 13mm x 5.08mm | SARONIX | unknown | Clock | FULL SIZE, RESISTANCE WELDED, METAL, DIP-4 | |||||||||||||||||
|
NTH430B-6.0000
Saronix
|
Check for Price | Transferred | SARONIX | unknown |