Filter Your Search
1 - 10 of 26 results
|
NTH089AA-FREQ3
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 20 % | 5 TTL, 15 pF | 5 V | CMOS | 5 ns | NO | 80 MHz | 70 MHz | 5 ns | 40/60 % | 70 °C | THROUGH HOLE MOUNT | 4 | NO | 13mm x 13mm x 5.08mm | PERICOM SEMICONDUCTOR CORP | compliant | EAR99 | Clock | ||||||||||||||
|
NTH089AA-FREQ2
Saronix
|
Check for Price | Transferred | 20 % | 5 TTL, 30 pF | 5 V | CMOS | NTH | 5 ns | NO | 70 MHz | 50 MHz | 5 ns | 40/60 % | 70 °C | THROUGH HOLE MOUNT | NO | 13mm x 13mm x 5.08mm | SARONIX | unknown | Clock | HALF SIZE, RESISTANCE WELDED, METAL, DIP-4 | |||||||||||||||
|
NTH089AA3-106.2500
Pericom Semiconductor Corporation
|
Check for Price | No | Transferred | 106.25 MHz | 3.3 V | 106.25 MHz | 24 MHz | 35 mA | HYBRID | e0 | Not Qualified | 70 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/8,.3 | NO | Tin/Lead (Sn/Pb) | PERICOM SEMICONDUCTOR CORP | compliant | EAR99 | DIP4/8,.3 | ||||||||||||||
|
NTH089AA-FREQ2
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 20 % | 5 TTL, 30 pF | 5 V | CMOS | 5 ns | NO | 70 MHz | 50 MHz | 5 ns | 40/60 % | 70 °C | THROUGH HOLE MOUNT | 4 | NO | 13mm x 13mm x 5.08mm | PERICOM SEMICONDUCTOR CORP | compliant | EAR99 | Clock | ||||||||||||||
|
NTH089AA-80.0000
Diodes Incorporated
|
Check for Price | Obsolete | DIODES INC | compliant | EAR99 | |||||||||||||||||||||||||||||||
|
NTH089AA3-FREQ3
Saronix
|
Check for Price | Transferred | 20 % | 15 pF | 3.3 V | HCMOS | NTH | 3 ns | NO | 80 MHz | 70 MHz | 3 ns | 40/60 % | 70 °C | THROUGH HOLE MOUNT | NO | 13mm x 13mm x 5.08mm | SARONIX | unknown | Clock | HALF SIZE, RESISTANCE WELDED, METAL, DIP-4 | |||||||||||||||
|
NTH089AA-106.2500
Diodes Incorporated
|
Check for Price | Obsolete | 106.25 MHz | 20 % | 5TTL, 15 pF | 5 V | CMOS/TTL | 106.25 MHz | 24 MHz | 65 mA | 5.5 V | 4.5 V | 45/55 % | HYBRID | Not Qualified | 70 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/8,.3 | NO | DIODES INC | compliant | EAR99 | Clock | DIP4/8,.3 | ||||||||||
|
NTH089AA-24.0000
Saronix
|
Check for Price | No | Transferred | 24 MHz | 5 V | 106.25 MHz | 24 MHz | 35 mA | HYBRID | e0 | Not Qualified | 70 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/8,.3 | NO | Tin/Lead (Sn/Pb) | SARONIX | unknown | DIP4/8,.3 | |||||||||||||||
|
NTH089AA3-80.0000
Saronix
|
Check for Price | No | Transferred | 80 MHz | 3.3 V | 106.25 MHz | 24 MHz | 30 mA | HYBRID | e0 | Not Qualified | 70 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/8,.3 | NO | Tin/Lead (Sn/Pb) | SARONIX | unknown | ||||||||||||||||
|
NTH089AA3-FREQ1
Saronix
|
Check for Price | Transferred | 20 % | 50 pF | 3.3 V | HCMOS | NTH | 4 ns | NO | 50 MHz | 24 MHz | 4 ns | 40/60 % | 70 °C | THROUGH HOLE MOUNT | NO | 13mm x 13mm x 5.08mm | SARONIX | unknown | Clock | HALF SIZE, RESISTANCE WELDED, METAL, DIP-4 |