Filter Your Search
1 - 2 of 2 results
|
NTF2955T1G
onsemi
|
$0.7149 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 60 V | 1 | 1.7 A | 185 mΩ | 225 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.92 W | 10.4 A | SWITCHING | SILICON | TO-261AA | R-PDSO-G4 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-223 (TO-261) 4 LEAD | TO-261, 4 PIN | 4 | 0.0318 | not_compliant | EAR99 | onsemi | ||||
|
NTF2955T1
onsemi
|
Check for Price | No | Obsolete | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 60 V | 1 | 1.7 A | 185 mΩ | 225 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.92 W | 10.4 A | SWITCHING | SILICON | TO-261AA | R-PDSO-G4 | e0 | Not Qualified | 3 | 150 °C | 235 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | ON SEMICONDUCTOR | TO-261AA | CASE 318E-04, TO-261, 4 PIN | 4 | CASE 318E-04 | not_compliant | EAR99 | onsemi | 8541.29.00.95 |