Filter Your Search
1 - 2 of 2 results
|
NTE7442
NTE Electronics Inc
|
Check for Price | Active | 5 V | 30 ns | 1 | NO | DIP | TTL/H/L | DECIMAL DECODER/DRIVER | TTL | LG_MAX | STANDARD | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 22 mm | NTE ELECTRONICS INC | DIP, | unknown | EAR99 | 8542.39.00.01 | ||||||
|
NTE74426
NTE Electronics Inc
|
Check for Price | Active | 5 V | 18 ns | 4 | 1 | NO | DIP | 3-STATE | TTL/H/L | BUS DRIVER | TTL | LG_MAX | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.95 mm | NTE ELECTRONICS INC | DIP, | unknown | 8542.39.00.01 |