Parametric results for: nte55 under Silicon Controlled Rectifiers

Filter Your Search

1 - 10 of 104 results

|
-
-
-
-
Manufacturer Part Number: nte55
Select parts from the table below to compare.
Compare
Compare
NTE5558-I
NTE Electronics Inc
$2.0155 Yes Active NO SINGLE 3 1 TO-220AB R-PSFM-T3 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE NTE ELECTRONICS INC , unknown EAR99 8541.30.00.80 1000 V/us 40 mA 1.3 V 50 mA 350 A 16 kA 25 A 4 mA 800 V 800 V SCR
NTE5556
NTE Electronics Inc
$5.2444 Yes Active NO SINGLE 3 1 TO-220AB R-PSFM-T3 Not Qualified NOT SPECIFIED NOT SPECIFIED ANODE PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE NTE ELECTRONICS INC FLANGE MOUNT, R-PSFM-T3 unknown EAR99 8541.30.00.80 40 mA 1.5 V 40 mA 300 A 25 kA 25 A 600 V 600 V SCR SFM 3 NTE ELECTRONICS
NTE5558
NTE Electronics Inc
$8.0221 Yes Active NO SINGLE 3 1 TO-220AB R-PSFM-T3 Not Qualified NOT SPECIFIED NOT SPECIFIED ANODE PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE NTE ELECTRONICS INC FLANGE MOUNT, R-PSFM-T3 unknown EAR99 8541.30.00.80 40 mA 1.5 V 40 mA 300 A 25 kA 25 A 800 V 800 V SCR SFM 3 NTE ELECTRONICS
NTE5516
NTE Electronics Inc
$8.7380 Active NO SINGLE 2 1 O-MUPF-D2 Not Qualified NOT SPECIFIED NOT SPECIFIED ANODE METAL ROUND PRESS FIT SOLDER LUG UPPER NTE ELECTRONICS INC PRESS FIT, O-MUPF-D2 unknown EAR99 8541.30.00.80 25 mA 2 V 20 mA 200 A 20 kA 20 A 600 V 600 V SCR
NTE5513
NTE Electronics Inc
$10.2856 Yes Active NO SINGLE 2 1 TO-66 O-MBFM-P2 Not Qualified NOT SPECIFIED NOT SPECIFIED ANODE METAL ROUND FLANGE MOUNT PIN/PEG BOTTOM NTE ELECTRONICS INC FLANGE MOUNT, O-MBFM-P2 unknown EAR99 8541.30.00.80 15 mA 2 V 20 mA 60 A 5 kA 5.024 A 600 V 600 V SCR
NTE5507
NTE Electronics Inc
$14.6284 Yes Active NO SINGLE 2 1 TO-48 O-MUPM-D2 Not Qualified NOT SPECIFIED NOT SPECIFIED ANODE METAL ROUND POST/STUD MOUNT SOLDER LUG UPPER NTE ELECTRONICS INC unknown EAR99 8541.30.00.80 25 mA 1.5 V 40 mA 150 A 16 kA 25 A 400 V SCR
NTE5526
NTE Electronics Inc
$14.6284 Yes Active NO SINGLE 2 1 TO-48 O-MUPM-D2 Not Qualified NOT SPECIFIED NOT SPECIFIED ANODE METAL ROUND POST/STUD MOUNT SOLDER LUG UPPER NTE ELECTRONICS INC POST/STUD MOUNT, O-MUPM-D2 unknown EAR99 8541.30.00.80 40 mA 3 V 50 mA 150 A 25 kA 25 A 300 V 300 V SCR
NTE5545
NTE Electronics Inc
$16.1442 Yes Active NO SINGLE 2 1 TO-48 O-MUPM-D2 Not Qualified NOT SPECIFIED NOT SPECIFIED ANODE METAL ROUND POST/STUD MOUNT SOLDER LUG UPPER NTE ELECTRONICS INC POST/STUD MOUNT, O-MUPM-D2 unknown EAR99 8541.30.00.80 30 mA 2 V 50 mA 300 A 35 kA 35 A 400 V 400 V SCR NTE ELECTRONICS
NTE5562
NTE Electronics Inc
$27.5615 Active NO SINGLE 3 1 TO-48 O-MUPM-D3 Not Qualified NOT SPECIFIED NOT SPECIFIED ISOLATED METAL ROUND POST/STUD MOUNT SOLDER LUG UPPER NTE ELECTRONICS INC POST/STUD MOUNT, O-MUPM-D3 unknown EAR99 8541.30.00.80 30 mA 2 V 50 mA 300 A 35 kA 35 A 200 V 200 V SCR
NTE5595
NTE Electronics Inc
Check for Price Yes Active YES SINGLE 2 1 O-CEDB-N2 Not Qualified NOT SPECIFIED NOT SPECIFIED CERAMIC, METAL-SEALED COFIRED ROUND DISK BUTTON NO LEAD END NTE ELECTRONICS INC DISK BUTTON, O-CEDB-N2 unknown EAR99 8541.30.00.80 150 mA 3 V 10 kA 850 kA 850 A 600 V SCR