Filter Your Search
1 - 5 of 5 results
|
NTE4541BT
NTE Electronics Inc
|
$1.3575 | Active | YES | 14 | CMOS | 1 | MILITARY | R-PDSO-G14 | 125 °C | -55 °C | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.682 mm | 3.91 mm | 8.64 mm | NTE ELECTRONICS INC | SOP, SOP14,.25 | unknown | 8542.39.00.01 | UP | 4000/14000/40000 | 50 pF | YES | BINARY COUNTER | SYNCHRONOUS | 16 | SOP14,.25 | 18 ns | 18 V | 3 V | 5 V | POSITIVE EDGE | |||||||||||||||||||||||||||
|
NTE4541B
NTE Electronics Inc
|
$1.4036 | Yes | Yes | Active | NO | 14 | CMOS | 1 | MILITARY | R-XDIP-T14 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 15.24 mm | NTE ELECTRONICS INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | UP | 4000/14000/40000 | 50 pF | YES | BINARY COUNTER | SYNCHRONOUS | 16 | DIP14,.3 | 18 µs | 18 V | 3 V | 5 V | POSITIVE EDGE | 18 µs | ||||||||||||||||||||||
|
NTE4547B
NTE Electronics Inc
|
$4.0280 | Yes | Active | NO | 16 | CMOS | LG_MAX | 1 | MILITARY | R-XDIP-T16 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 22 mm | NTE ELECTRONICS INC | DIP, | unknown | 8542.39.00.01 | 4000/14000/40000 | SEVEN SEGMENT DECODER/DRIVER | 1.5 µs | 18 V | 3 V | 5 V | EAR99 | STANDARD | TRUE | |||||||||||||||||||||||||||
|
NTE4543B
NTE Electronics Inc
|
Check for Price | Active | NTE ELECTRONICS INC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
NTE454
NTE Electronics Inc
|
Check for Price | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 4 | ULTRA HIGH FREQUENCY BAND | 1 | 15 dB | 60 mA | 0.03 pF | METAL-OXIDE SEMICONDUCTOR | DUAL GATE, DEPLETION MODE | 360 mW | AMPLIFIER | SILICON | TO-72 | O-MBCY-W4 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | SOURCE | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | NTE ELECTRONICS INC | CYLINDRICAL, O-MBCY-W4 | unknown | EAR99 | NTE ELECTRONICS |