Filter Your Search
1 - 2 of 2 results
|
NTE0509MC
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 5 V | 9 V | 5.5 V | 4.5 V | 111 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 9 % | 1 | HYBRID | INDUSTRIAL | 999 mW | R-XDMA-G8 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 245 | 60 | 8 | UNSPECIFIED | SOP | SOP8/14,.4 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GOLD | GULL WING | 2.54 mm | DUAL | 7.7 mm | 12.7 mm | 6.6 mm | MURATA MANUFACTURING CO LTD | PACKAGE-14/8 | not_compliant | EAR99 | Murata Electronics | ||
|
NTE0509MC-R
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 5 V | 9 V | 5.5 V | 4.5 V | 111 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 9 % | 1 | HYBRID | INDUSTRIAL | 999 mW | R-PDMA-G8 | e4 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8/14,.4 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GOLD | GULL WING | 1.27 mm | DUAL | MURATA MANUFACTURING CO LTD | PACKAGE-14/8 | compliant | EAR99 | Murata Electronics |