Parametric results for: ntd14n03rt4g under Power Field-Effect Transistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ntd14n03rt4g
Select parts from the table below to compare.
Compare
Compare
NTD14N03RT4G
onsemi
$0.5671 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 25 V 1 11.4 A 130 mΩ FAST SWITCHING METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 20.8 W 28 A SWITCHING SILICON R-PSSO-G2 e3 Not Qualified 1 150 °C -55 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING SINGLE ONSEMI DPAK (SINGLE GAUGE) TO-252 D2PAK-3 3 369C not_compliant EAR99 8541.29.00.95 onsemi