Filter Your Search
1 - 8 of 8 results
|
NTD14N03RT4G
onsemi
|
$0.5311 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 25 V | 1 | 11.4 A | 130 mΩ | FAST SWITCHING | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 20.8 W | 28 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ONSEMI | DPAK (SINGLE GAUGE) TO-252 | D2PAK-3 | 3 | 369C | not_compliant | EAR99 | 8541.29.00.95 | onsemi | |||
|
NTD14N03R-1G
onsemi
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 25 V | 1 | 11.4 A | 130 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 20.8 W | 28 A | SWITCHING | SILICON | R-PSIP-T3 | e3 | Not Qualified | 1 | 150 °C | 260 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | SINGLE | ON SEMICONDUCTOR | ROHS COMPLIANT, CASE 369C, DPAK-3 | 3 | CASE 369C | not_compliant | EAR99 | 8541.29.00.95 | onsemi | |||||||
|
NTD14N03RT4
onsemi
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 25 V | 1 | 11.4 A | 130 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 20.8 W | 28 A | SWITCHING | SILICON | R-PSSO-G2 | e0 | Not Qualified | 1 | 150 °C | 235 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | ON SEMICONDUCTOR | CASE 369C, DPAK-3 | 3 | CASE 369C | not_compliant | EAR99 | 8541.29.00.95 | onsemi | |||||||
|
NTD14N03R1
onsemi
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 25 V | 1 | 11.4 A | 130 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 28 A | SWITCHING | SILICON | R-PSSO-G2 | e0 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | ON SEMICONDUCTOR | SMALL OUTLINE, R-PSSO-G2 | 3 | CASE 369A-13 | compliant | ||||||||||||
|
NTD14N03R-1
onsemi
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 25 V | 1 | 11.4 A | 130 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 20.8 W | 28 A | SWITCHING | SILICON | R-PSIP-T3 | e0 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | ON SEMICONDUCTOR | CASE 369D-01, DPAK-3 | 3 | CASE 369D-01 | unknown | EAR99 | 8541.29.00.95 | ||||||||||
|
NTD14N03R
onsemi
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 25 V | 1 | 11.4 A | 130 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 20.8 W | 28 A | SWITCHING | SILICON | R-PSSO-G2 | e0 | Not Qualified | 1 | 150 °C | 235 | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | ON SEMICONDUCTOR | CASE 369C, DPAK-3 | 3 | CASE 369C | not_compliant | EAR99 | 8541.29.00.95 | onsemi | ||||||
|
NTD14N03RG
onsemi
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 25 V | 1 | 11.4 A | 130 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 20.8 W | 28 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | SINGLE | ONSEMI | DPAK (SINGLE GAUGE) TO-252 | ROHS COMPLIANT, CASE 369C, DPAK-3 | 3 | 369C | not_compliant | EAR99 | 8541.29.00.95 | onsemi | |||||
|
NTD14N03R-001
onsemi
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 25 V | 1 | 11.4 A | 130 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 20.8 W | 28 A | SWITCHING | SILICON | R-PSIP-T3 | e0 | Not Qualified | 1 | 150 °C | 235 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | ON SEMICONDUCTOR | CASE 369D-01, DPAK-3 | 3 | CASE 369D-01 | not_compliant | EAR99 | 8541.29.00.95 | onsemi |