Parametric results for: ntcs0402e under Non-linear Resistors

Filter Your Search

1 - 10 of 75 results

|
-
-
-
-
-
Manufacturer Part Number: ntcs0402e
Select parts from the table below to compare.
Compare
Compare
NTCS0402E3103HL1T
Vishay Intertechnologies
$0.0702 Yes Active 10 kΩ 3 % 70 mW 3490 K NTC THERMISTOR SURFACE MOUNT 25 °C YES TEMPERATURE SENSING e3 AEC-Q200; CUL, UL 150 °C -55 °C 2 TR, PUNCHED PAPER TIN OVER NICKEL DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.40.80.70 Vishay SMT
NTCS0402E3104JHT
Vishay Intertechnologies
$0.1761 Yes Active 100 kΩ 5 % 70 mW 3950 K NTC THERMISTOR SURFACE MOUNT 25 °C YES TEMPERATURE SENSING e3 AEC-Q200; CUL, UL 150 °C -55 °C 2 RECTANGULAR PACKAGE TR, PUNCHED PAPER TIN OVER NICKEL DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay SMT
NTCS0402E3103JL1T
Vishay Intertechnologies
$0.2045 Yes Active 10 kΩ 5 % 70 mW 3490 K NTC THERMISTOR SURFACE MOUNT 25 °C YES TEMPERATURE SENSING e3 AEC-Q200; CUL, UL 150 °C -55 °C 2 TR, PUNCHED PAPER TIN OVER NICKEL DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.40.80.70 Vishay SMT
NTCS0402E3473JXT
Vishay Intertechnologies
$0.2232 Yes Active 47 kΩ 5 % 70 mW 4075 K NTC THERMISTOR SURFACE MOUNT 25 °C YES TEMPERATURE SENSING e3 AEC-Q200; CUL, UL 150 °C -55 °C 2 RECTANGULAR PACKAGE TR, PUNCHED PAPER TIN OVER NICKEL DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay SMT
NTCS0402E3474JHT
Vishay Intertechnologies
$0.2285 Yes Active 470 kΩ 5 % 70 mW 3807 K NTC THERMISTOR SURFACE MOUNT 25 °C YES TEMPERATURE SENSING e3 AEC-Q200 150 °C -40 °C 2 TR, PUNCHED PAPER MATTE TIN OVER NICKEL DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay SMT
NTCS0402E3333JMT
Vishay Intertechnologies
$0.2449 Yes Active 33 kΩ 5 % 70 mW 3670 K NTC THERMISTOR SURFACE MOUNT 25 °C YES TEMPERATURE SENSING e3 AEC-Q200; CUL, UL 150 °C -55 °C 2 RECTANGULAR PACKAGE TR, PUNCHED PAPER TIN OVER NICKEL DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay SMT
NTCS0402E3683JHT
Vishay Intertechnologies
$0.2449 Yes Active 68 kΩ 5 % 70 mW 3910 K NTC THERMISTOR SURFACE MOUNT 25 °C YES TEMPERATURE SENSING e3 AEC-Q200; CUL, UL 150 °C -55 °C 2 RECTANGULAR PACKAGE TR, PUNCHED PAPER TIN OVER NICKEL DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay SMT
NTCS0402E3472JMT
Vishay Intertechnologies
$0.2449 Yes Active 4.7 kΩ 5 % 70 mW 3595 K NTC THERMISTOR SURFACE MOUNT 25 °C YES TEMPERATURE SENSING e3 AEC-Q200; CUL, UL 150 °C -55 °C 2 RECTANGULAR PACKAGE TR, PUNCHED PAPER TIN OVER NICKEL DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay SMT
NTCS0402E3153JHT
Vishay Intertechnologies
$0.2618 Yes Active 15 kΩ 5 % 70 mW 3965 K NTC THERMISTOR SURFACE MOUNT 25 °C YES TEMPERATURE SENSING e3 AEC-Q200; CUL, UL 150 °C -55 °C 2 RECTANGULAR PACKAGE TR, PUNCHED PAPER TIN OVER NICKEL DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay SMT
NTCS0402E3103JHT
Vishay Intertechnologies
$0.2618 Yes Active 10 kΩ 5 % 70 mW 3950 K NTC THERMISTOR SURFACE MOUNT 25 °C YES TEMPERATURE SENSING e3 AEC-Q200; CUL, UL 150 °C -55 °C 2 RECTANGULAR PACKAGE TR, PUNCHED PAPER TIN OVER NICKEL DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.40.80.70 Vishay SMT