Filter Your Search
1 - 10 of 17 results
|
NTCG164BH472HT1
TDK Corporation
|
$0.1136 | Yes | Yes | Active | 4.7 kΩ | 3 % | 100 mW | 0603 | 4110 K | NTC THERMISTOR | SURFACE MOUNT | 25 °C | YES | TEMPERATURE SENSING | e3 | 125 °C | -40 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 | TDK | SMT | |||||||
|
NTCG164BH472JT1
TDK Corporation
|
$0.1242 | Yes | Yes | Active | 4.7 kΩ | 5 % | 100 mW | 0603 | 4110 K | NTC THERMISTOR | SURFACE MOUNT | 25 °C | YES | TEMPERATURE SENSING | e3 | 125 °C | -40 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | CHIP | compliant | EAR99 | 8533.40.80.70 | TDK | SMT | |||||||
|
NTCG164BH472JTDS
TDK Corporation
|
$0.1311 | Yes | Yes | Active | 4.7 kΩ | 5 % | 100 mW | 4100 K | METAL OXIDE | NTC THERMISTOR | SURFACE MOUNT | 25 °C | YES | TEMPERATURE SENSING | 5 V | e3 | AEC-Q200; UL | 125 °C | -40 °C | 2 | TR, PUNCHED PAPER, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | CHIP | compliant | TDK | SMT | |||||||||
|
NTCG164BH472J
TDK Corporation
|
Check for Price | Active | NTC THERMISTOR | TDK CORP | unknown | EAR99 | 8533.40.80.70 | ||||||||||||||||||||||||||||||||||
|
NTCG164BH472HB1
TDK Corporation
|
Check for Price | Yes | Yes | Active | 4.7 kΩ | 3 % | 0603 | 4100 K | METAL OXIDE FILM | NTC THERMISTOR | NTCG | SURFACE MOUNT | NTCG16 | YES | TEMPERATURE SENSING | e3 | 125 °C | -40 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 | SMT | |||||||
|
NTCG164BH472HTB
TDK Corporation
|
Check for Price | Yes | Yes | Active | 4.7 kΩ | 3 % | 4100 K | NTC THERMISTOR | NTCG | SURFACE MOUNT | YES | TEMPERATURE SENSING | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | TDK CORP | ROHS COMPLIANT | compliant | |||||||||||||||||
|
NTCG164BH472HB
TDK Corporation
|
Check for Price | Yes | Obsolete | 4.7 kΩ | 3 % | 4100 K | NTC THERMISTOR | NTCG16 | SURFACE MOUNT | YES | TEMPERATURE SENSING | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | DUAL | WRAPAROUND | TDK CORP | , | unknown | EAR99 | 8533.40.80.70 | ||||||||||||||||
|
NTCG164BH472H
TDK Corporation
|
Check for Price | Active | NTC THERMISTOR | TDK CORP | unknown | EAR99 | 8533.40.80.70 | ||||||||||||||||||||||||||||||||||
|
NTCG164BH472KB
TDK Corporation
|
Check for Price | Yes | Obsolete | 4.7 kΩ | 10 % | 4100 K | NTC THERMISTOR | NTCG16 | SURFACE MOUNT | YES | TEMPERATURE SENSING | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | DUAL | WRAPAROUND | TDK CORP | CHIP | unknown | EAR99 | 8533.40.80.70 | ||||||||||||||||
|
NTCG164BH472JBB
TDK Corporation
|
Check for Price | Yes | Yes | Active | 4.7 kΩ | 5 % | 4100 K | NTC THERMISTOR | NTCG | SURFACE MOUNT | YES | TEMPERATURE SENSING | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | BULK | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | TDK CORP | ROHS COMPLIANT | compliant |