Filter Your Search
1 - 8 of 8 results
|
NTCC300E4203GT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 20 kΩ | 2 % | 50 mW | 3865 K | NTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE SENSING | e4 | AEC-Q200 | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED BLISTER | Gold (Au) | DUAL ENDED | ONE SURFACE | 700 µm | 2 mm | 2 mm | VISHAY INTERTECHNOLOGY INC | SMT, | unknown | EAR99 | 8533.40.80.70 | SMT | |||
|
NTCC300E4472HT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 4.7 kΩ | 3 % | 50 mW | 3435 K | NTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE SENSING | e4 | AEC-Q200 | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED BLISTER | Gold (Au) | DUAL ENDED | ONE SURFACE | 700 µm | 2 mm | 2 mm | VISHAY INTERTECHNOLOGY INC | SMT, | unknown | EAR99 | 8533.40.80.70 | SMT | |||
|
NTCC300E4472FT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 4.7 kΩ | 1 % | 50 mW | 3435 K | NTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE SENSING | e4 | AEC-Q200 | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED BLISTER | Gold (Au) | DUAL ENDED | ONE SURFACE | 700 µm | 2 mm | 2 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | SMT | Vishay | ||||
|
NTCC300E4123JT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 12 kΩ | 5 % | 50 mW | 3740 K | NTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE SENSING | e4 | AEC-Q200 | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED BLISTER | Gold (Au) | DUAL ENDED | ONE SURFACE | 700 µm | 2 mm | 2 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.40.80.70 | SMT | |||
|
NTCC300E4472JT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 4.7 kΩ | 5 % | 50 mW | 3435 K | NTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE SENSING | e4 | AEC-Q200 | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED BLISTER | Gold (Au) | DUAL ENDED | ONE SURFACE | 700 µm | 2 mm | 2 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.40.80.70 | SMT | Vishay | ||
|
NTCC300E4123FT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 12 kΩ | 1 % | 50 mW | 3740 K | NTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE SENSING | e4 | AEC-Q200 | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED BLISTER | Gold (Au) | DUAL ENDED | ONE SURFACE | 700 µm | 2 mm | 2 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.40.80.70 | SMT | Vishay | ||
|
NTCC300E4203JT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 20 kΩ | 5 % | 50 mW | 3865 K | NTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE SENSING | e4 | AEC-Q200 | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED BLISTER | Gold (Au) | DUAL ENDED | ONE SURFACE | 700 µm | 2 mm | 2 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | SMT | |||||
|
NTCC300E4203FT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 20 kΩ | 1 % | 50 mW | 3865 K | NTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE SENSING | e4 | AEC-Q200 | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED BLISTER | Gold (Au) | DUAL ENDED | ONE SURFACE | 700 µm | 2 mm | 2 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.40.80.70 | SMT | Vishay |