Parametric results for: ntc-t106k10 under Tantalum Capacitors

Filter Your Search

1 - 10 of 24 results

All Filters
|
1 8006 0001 8002 8503 9004 9506 000
-
1.22.61.21.551.92.252.6
-
2623456
-
22.220022.267111156200
-
Manufacturer Part Number: ntct106k10
Select parts from the table below to compare.
Compare
Select Parts Part Number
NTC-T106K10TRAF
NIC Components Corp
NTCT106K10TRBF
NIC Components Corp
NTC-T106K10TRC(1.8)F
NIC Components Corp
NTC-T106K10TRPF
NIC Components Corp
NTC-T106K10TRB2(3.2)F
NIC Components Corp
NTC-T106K10TRCF
NIC Components Corp
NTC-T106K10TRB2(3.2)
NIC Components Corp
NTC-T106K10TRA2F
NIC Components Corp
NTC-T106K10TRA(3.2)F
NIC Components Corp
NTC-T106K10TRA2(5)F
NIC Components Corp
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Capacitance Rated (DC) Voltage (URdc)
Ripple Current
Positive Tolerance
Size Code
ESR
Polarity Negative Tolerance
Mounting Feature
Dielectric Material Capacitor Type
Manufacturer Series
Additional Feature
Leakage Current
Series
Tan Delta
Temperature Coefficient
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Shape
Package Style
Packing Method
Surface Mount
Terminal Finish
Terminal Shape
Height
Length
Width
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Yes Yes Active 10 µF 10 V 22.2 mA 10 % 1206 3.2 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1 µA 0.08 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 1.6 mm 3.2 mm 1.6 mm NIC COMPONENTS CORP CHIP compliant EAR99 8532.21.00.50 NIC Components
Active unknown EAR99 8532.21.0050
Yes Yes Obsolete 10 µF 10 V 200 mA 10 % 2412 POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 1 µA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 2.6 mm 6 mm 3.2 mm NIC COMPONENTS CORP , 2412 compliant EAR99 8532.21.00.50
Yes Yes Active 10 µF 10 V 10 % 0805 6 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 1 µA 0.2 20ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 1.2 mm 2 mm 1.25 mm NIC COMPONENTS CORP , 0805 compliant EAR99 8532.21.00.50
Yes Yes Obsolete 10 µF 10 V 120 mA 10 % 1411 POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 1 µA 0.08 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 1.2 mm 3.5 mm 2.8 mm NIC COMPONENTS CORP , 1411 compliant EAR99 8532.21.00.50
Yes Yes Active 10 µF 10 V 37.05 mA 10 % 2412 1.8 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1 µA 0.08 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 2.6 mm 6 mm 3.2 mm NIC COMPONENTS CORP CHIP compliant EAR99 8532.21.00.50
No Obsolete 10 µF 10 V 120 mA 10 % 1411 POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 1 µA 0.08 e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Tin/Lead (Sn/Pb) J BEND 1.2 mm 3.5 mm 2.8 mm NIC COMPONENTS CORP , 1411 compliant EAR99 8532.21.00.50
Yes Obsolete 10 µF 10 V 80 mA 10 % 1206 5 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR NTC-T 1 µA NTC-T 0.08 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 1.2 mm 3.2 mm 1.6 mm NIC COMPONENTS CORP , 1206 unknown EAR99 8532.21.00.50
Yes Yes Obsolete 10 µF 10 V 120 mA 10 % 1206 POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 1 µA 0.08 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 1.6 mm 3.2 mm 1.6 mm NIC COMPONENTS CORP , 1206 compliant EAR99 8532.21.00.50
Yes Yes Obsolete 10 µF 10 V 80 mA 10 % 1206 POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 1 µA 0.08 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 1.2 mm 3.2 mm 1.6 mm NIC COMPONENTS CORP , 1206 compliant EAR99 8532.21.00.50
Compare
NTC-T106K10TRAF
NIC Components Corp
$0.0405 Yes Yes Active 10 µF 10 V 22.2 mA 10 % 1206 3.2 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1 µA 0.08 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 1.6 mm 3.2 mm 1.6 mm NIC COMPONENTS CORP CHIP compliant EAR99 8532.21.00.50 NIC Components
NTCT106K10TRBF
NIC Components Corp
Check for Price Active unknown EAR99 8532.21.0050
NTC-T106K10TRC(1.8)F
NIC Components Corp
Check for Price Yes Yes Obsolete 10 µF 10 V 200 mA 10 % 2412 POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 1 µA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 2.6 mm 6 mm 3.2 mm NIC COMPONENTS CORP , 2412 compliant EAR99 8532.21.00.50
NTC-T106K10TRPF
NIC Components Corp
Check for Price Yes Yes Active 10 µF 10 V 10 % 0805 6 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 1 µA 0.2 20ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 1.2 mm 2 mm 1.25 mm NIC COMPONENTS CORP , 0805 compliant EAR99 8532.21.00.50
NTC-T106K10TRB2(3.2)F
NIC Components Corp
Check for Price Yes Yes Obsolete 10 µF 10 V 120 mA 10 % 1411 POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 1 µA 0.08 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 1.2 mm 3.5 mm 2.8 mm NIC COMPONENTS CORP , 1411 compliant EAR99 8532.21.00.50
NTC-T106K10TRCF
NIC Components Corp
Check for Price Yes Yes Active 10 µF 10 V 37.05 mA 10 % 2412 1.8 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1 µA 0.08 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 2.6 mm 6 mm 3.2 mm NIC COMPONENTS CORP CHIP compliant EAR99 8532.21.00.50
NTC-T106K10TRB2(3.2)
NIC Components Corp
Check for Price No Obsolete 10 µF 10 V 120 mA 10 % 1411 POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 1 µA 0.08 e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Tin/Lead (Sn/Pb) J BEND 1.2 mm 3.5 mm 2.8 mm NIC COMPONENTS CORP , 1411 compliant EAR99 8532.21.00.50
NTC-T106K10TRA2F
NIC Components Corp
Check for Price Yes Obsolete 10 µF 10 V 80 mA 10 % 1206 5 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR NTC-T 1 µA NTC-T 0.08 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 1.2 mm 3.2 mm 1.6 mm NIC COMPONENTS CORP , 1206 unknown EAR99 8532.21.00.50
NTC-T106K10TRA(3.2)F
NIC Components Corp
Check for Price Yes Yes Obsolete 10 µF 10 V 120 mA 10 % 1206 POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 1 µA 0.08 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 1.6 mm 3.2 mm 1.6 mm NIC COMPONENTS CORP , 1206 compliant EAR99 8532.21.00.50
NTC-T106K10TRA2(5)F
NIC Components Corp
Check for Price Yes Yes Obsolete 10 µF 10 V 80 mA 10 % 1206 POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 1 µA 0.08 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 1.2 mm 3.2 mm 1.6 mm NIC COMPONENTS CORP , 1206 compliant EAR99 8532.21.00.50