Parametric results for: ntc%20z278 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 10 of 693 results

|
-
-
-
-
Manufacturer Part Number: ntc20
Select parts from the table below to compare.
Compare
Compare
NTC-2010WA1801G
International Manufacturing Services Inc
Check for Price No Active 1.8 kΩ 2 % 60 W 2010 SURFACE MOUNT SMT FIXED RESISTOR METAL GLAZE/THICK FILM THE MAXIMUM THICKNESS AVAILABLE FOR SUBSTRATE T IS 1.27 100 °C YES 328.6335 V 150 °C -55 °C Chip 2 BULK; TR WRAPAROUND 1.016 mm 5 mm 2.489 mm INTERNATIONAL MANUFACTURING SERVICES INC compliant EAR99 8533.29.00.00
NTC-2010SB2700G
International Manufacturing Services Inc
Check for Price No Active 270 Ω 2 % 60 W 2010 SURFACE MOUNT SMT FIXED RESISTOR METAL GLAZE/THICK FILM THE MAXIMUM THICKNESS AVAILABLE FOR SUBSTRATE T IS 1.27 100 °C YES 127.2792 V 150 °C -55 °C Chip 2 BULK; TR ONE SURFACE 1.016 mm 5 mm 2.489 mm INTERNATIONAL MANUFACTURING SERVICES INC compliant EAR99 8533.29.00.00
NTC-2010DE27R0G
International Manufacturing Services Inc
Check for Price No Active 27 Ω 2 % 60 W 2010 SURFACE MOUNT SMT FIXED RESISTOR METAL GLAZE/THICK FILM THE MAXIMUM THICKNESS AVAILABLE FOR SUBSTRATE T IS 1.27 100 °C YES 40.2492 V 150 °C -55 °C Chip 2 BULK; TR WRAPAROUND 1.016 mm 5 mm 2.489 mm INTERNATIONAL MANUFACTURING SERVICES INC compliant EAR99 8533.29.00.00
NTC-2010CS4300G
International Manufacturing Services Inc
Check for Price No Active 430 Ω 2 % 60 W 2010 SURFACE MOUNT SMT FIXED RESISTOR METAL GLAZE/THICK FILM THE MAXIMUM THICKNESS AVAILABLE FOR SUBSTRATE T IS 1.27 100 °C YES 160.6238 V 150 °C -55 °C Chip 2 BULK; TR WRAPAROUND 1.016 mm 5 mm 2.489 mm INTERNATIONAL MANUFACTURING SERVICES INC compliant EAR99 8533.29.00.00
NTC-2010SB9100G
International Manufacturing Services Inc
Check for Price No Active 910 Ω 2 % 60 W 2010 SURFACE MOUNT SMT FIXED RESISTOR METAL GLAZE/THICK FILM THE MAXIMUM THICKNESS AVAILABLE FOR SUBSTRATE T IS 1.27 100 °C YES 233.6664 V 150 °C -55 °C Chip 2 BULK; TR ONE SURFACE 1.016 mm 5 mm 2.489 mm INTERNATIONAL MANUFACTURING SERVICES INC compliant EAR99 8533.29.00.00
NTC-2010DE1201J
International Manufacturing Services Inc
Check for Price No Active 1.2 kΩ 5 % 60 W 2010 SURFACE MOUNT SMT FIXED RESISTOR METAL GLAZE/THICK FILM THE MAXIMUM THICKNESS AVAILABLE FOR SUBSTRATE T IS 1.27 100 °C YES 268.3282 V 150 °C -55 °C Chip 2 BULK; TR WRAPAROUND 1.016 mm 5 mm 2.489 mm INTERNATIONAL MANUFACTURING SERVICES INC compliant EAR99 8533.29.00.00
NTC-2010DE3000G
International Manufacturing Services Inc
Check for Price No Active 300 Ω 2 % 60 W 2010 SURFACE MOUNT SMT FIXED RESISTOR METAL GLAZE/THICK FILM THE MAXIMUM THICKNESS AVAILABLE FOR SUBSTRATE T IS 1.27 100 °C YES 134.1641 V 150 °C -55 °C Chip 2 BULK; TR WRAPAROUND 1.016 mm 5 mm 2.489 mm INTERNATIONAL MANUFACTURING SERVICES INC compliant EAR99 8533.29.00.00
NTC-2010SS15R0G
International Manufacturing Services Inc
Check for Price No Active 15 Ω 2 % 60 W 2010 SURFACE MOUNT SMT FIXED RESISTOR METAL GLAZE/THICK FILM THE MAXIMUM THICKNESS AVAILABLE FOR SUBSTRATE T IS 1.27 100 °C YES 30 V 150 °C -55 °C Chip 2 BULK; TR ONE SURFACE 1.016 mm 5 mm 2.489 mm INTERNATIONAL MANUFACTURING SERVICES INC compliant EAR99 8533.29.00.00
NTC-2010EW51R0G
International Manufacturing Services Inc
Check for Price No Active 51 Ω 2 % 60 W 2010 SURFACE MOUNT SMT FIXED RESISTOR METAL GLAZE/THICK FILM THE MAXIMUM THICKNESS AVAILABLE FOR SUBSTRATE T IS 1.27 100 °C YES 55.3173 V 150 °C -55 °C Chip 2 BULK; TR WRAPAROUND 1.016 mm 5 mm 2.489 mm INTERNATIONAL MANUFACTURING SERVICES INC compliant EAR99 8533.29.00.00
NTC-2010SB12R0J
International Manufacturing Services Inc
Check for Price No Active 12 Ω 5 % 60 W 2010 SURFACE MOUNT SMT FIXED RESISTOR METAL GLAZE/THICK FILM THE MAXIMUM THICKNESS AVAILABLE FOR SUBSTRATE T IS 1.27 100 °C YES 26.8328 V 150 °C -55 °C Chip 2 BULK; TR ONE SURFACE 1.016 mm 5 mm 2.489 mm INTERNATIONAL MANUFACTURING SERVICES INC compliant EAR99 8533.29.00.00