Filter Your Search
1 - 10 of 693 results
|
NTC-2010SG15R0G
International Manufacturing Services Inc
|
Check for Price | No | Active | 15 Ω | 2 % | 60 W | 2010 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | THE MAXIMUM THICKNESS AVAILABLE FOR SUBSTRATE T IS 1.27 | 100 °C | YES | 150 °C | -55 °C | Chip | 2 | BULK; TR | ONE SURFACE; WRAPAROUND | 1.016 mm | 5 mm | 2.489 mm | INTERNATIONAL MANUFACTURING SERVICES INC | compliant | EAR99 | 8533.29.00.00 | ||
|
NTC-2010ZG27R0J
International Manufacturing Services Inc
|
Check for Price | No | Contact Manufacturer | 27 Ω | 5 % | 60 W | 2010 | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | 155 °C | -55 °C | Chip | 2 | Bulk; TR | 1.016 mm | 5.004 mm | 2.489 mm | INTERNATIONAL MANUFACTURING SERVICES INC | compliant | EAR99 | 8533.29.00.00 | |||||||
|
NTC-2010ZG27R0G
International Manufacturing Services Inc
|
Check for Price | No | Contact Manufacturer | 27 Ω | 2 % | 60 W | 2010 | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | 155 °C | -55 °C | Chip | 2 | Bulk; TR | 1.016 mm | 5.004 mm | 2.489 mm | INTERNATIONAL MANUFACTURING SERVICES INC | compliant | EAR99 | 8533.29.00.00 | |||||||
|
NTC-2010WA1601J
International Manufacturing Services Inc
|
Check for Price | No | Active | 1.6 kΩ | 5 % | 60 W | 2010 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | THE MAXIMUM THICKNESS AVAILABLE FOR SUBSTRATE T IS 1.27 | 100 °C | YES | 150 °C | -55 °C | Chip | 2 | BULK; TR | WRAPAROUND | 1.016 mm | 5 mm | 2.489 mm | INTERNATIONAL MANUFACTURING SERVICES INC | compliant | EAR99 | 8533.29.00.00 | ||
|
NTC-2010CS8200G
International Manufacturing Services Inc
|
Check for Price | No | Active | 820 Ω | 2 % | 60 W | 2010 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | THE MAXIMUM THICKNESS AVAILABLE FOR SUBSTRATE T IS 1.27 | 100 °C | YES | 150 °C | -55 °C | Chip | 2 | BULK; TR | WRAPAROUND | 1.016 mm | 5 mm | 2.489 mm | INTERNATIONAL MANUFACTURING SERVICES INC | compliant | EAR99 | 8533.29.00.00 | ||
|
NTC-2010CS12R0J
International Manufacturing Services Inc
|
Check for Price | No | Active | 12 Ω | 5 % | 60 W | 2010 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | THE MAXIMUM THICKNESS AVAILABLE FOR SUBSTRATE T IS 1.27 | 100 °C | YES | 150 °C | -55 °C | Chip | 2 | BULK; TR | WRAPAROUND | 1.016 mm | 5 mm | 2.489 mm | INTERNATIONAL MANUFACTURING SERVICES INC | compliant | EAR99 | 8533.29.00.00 | ||
|
NTC-2010CS3300J
International Manufacturing Services Inc
|
Check for Price | No | Active | 330 Ω | 5 % | 60 W | 2010 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | THE MAXIMUM THICKNESS AVAILABLE FOR SUBSTRATE T IS 1.27 | 100 °C | YES | 150 °C | -55 °C | Chip | 2 | BULK; TR | WRAPAROUND | 1.016 mm | 5 mm | 2.489 mm | INTERNATIONAL MANUFACTURING SERVICES INC | compliant | EAR99 | 8533.29.00.00 | ||
|
NTC-2010EW1301J
International Manufacturing Services Inc
|
Check for Price | No | Active | 1.3 kΩ | 5 % | 60 W | 2010 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | THE MAXIMUM THICKNESS AVAILABLE FOR SUBSTRATE T IS 1.27 | 100 °C | YES | 150 °C | -55 °C | Chip | 2 | BULK; TR | WRAPAROUND | 1.016 mm | 5 mm | 2.489 mm | INTERNATIONAL MANUFACTURING SERVICES INC | compliant | EAR99 | 8533.29.00.00 | ||
|
NTC-2010SG1600J
International Manufacturing Services Inc
|
Check for Price | No | Active | 160 Ω | 5 % | 60 W | 2010 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | THE MAXIMUM THICKNESS AVAILABLE FOR SUBSTRATE T IS 1.27 | 100 °C | YES | 150 °C | -55 °C | Chip | 2 | BULK; TR | ONE SURFACE; WRAPAROUND | 1.016 mm | 5 mm | 2.489 mm | INTERNATIONAL MANUFACTURING SERVICES INC | compliant | EAR99 | 8533.29.00.00 | ||
|
NTC-2010CS91R0G
International Manufacturing Services Inc
|
Check for Price | No | Active | 91 Ω | 2 % | 60 W | 2010 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | THE MAXIMUM THICKNESS AVAILABLE FOR SUBSTRATE T IS 1.27 | 100 °C | YES | 150 °C | -55 °C | Chip | 2 | BULK; TR | WRAPAROUND | 1.016 mm | 5 mm | 2.489 mm | INTERNATIONAL MANUFACTURING SERVICES INC | compliant | EAR99 | 8533.29.00.00 |