Filter Your Search
1 - 2 of 2 results
|
NTB0104GU12,115
NXP Semiconductors
|
$0.9063 | Yes | Active | 1.5 V | 14.2 ns | 1 | 4 | YES | VQCCN | 3-STATE | NTB0104 | REGISTERED BUS TRANSCEIVER | ALSO REQUIRES 1.65V TO 5.5V SUPPLY | 2 | TRUE | 3.6 V | 1.2 V | AUTOMOTIVE | R-PQCC-N12 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | LCC12,.07X.08,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | TR, 7 INCH | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 500 µm | 1.7 mm | 2 mm | NXP SEMICONDUCTORS | QFN | MO-288, SOT1174-1, XQFN-12 | 12 | SOT1174-1 | compliant | NXP | ||||
|
NTB0104GU12
NXP Semiconductors
|
Check for Price | Yes | Active | 1.5 V | 14.2 ns | 1 | 4 | YES | VQCCN | 3-STATE | NTB0104 | REGISTERED BUS TRANSCEIVER | ALSO REQUIRES 1.65V TO 5.5V SUPPLY | 2 | TRUE | 3.6 V | 1.2 V | AUTOMOTIVE | R-PQCC-N12 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | LCC12,.07X.08,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | QUAD | 500 µm | 1.7 mm | 2 mm | NXP SEMICONDUCTORS | QFN | VQCCN, | 12 | compliant | NXP | 8542.39.00.01 |