Parametric results for: nt71a10dc24v under Wire Wound Resistors

Filter Your Search

1 - 10 of 1,976 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: nt71
Select parts from the table below to compare.
Compare
Compare
NT71110DLF
TT Electronics Resistors
Check for Price Yes Yes Active 111 Ω 0.5 % 7 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND SEMI-PRECISION, NON-INDUCTIVE 25 °C NO 1.017 kV e3 275 °C -55 °C Tubular 2 TR Matte Tin (Sn) WIRE 1 mm 38.1 mm 8 mm 30 mm TT ELECTRONICS PLC Axial, compliant EAR99 8533.21.00.80
NT71622FLF
TT Electronics Resistors
Check for Price Yes Yes Active 16.2 kΩ 1 % 7 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND SEMI-PRECISION, NON-INDUCTIVE 25 °C NO 1.017 kV e3 275 °C -55 °C Tubular 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 1 mm 38.1 mm 8 mm 30 mm TT ELECTRONICS PLC Axial, compliant EAR99 8533.21.00.80
NT71910DLF
TT Electronics Resistors
Check for Price Yes Yes Active 191 Ω 0.5 % 7 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND SEMI-PRECISION, NON-INDUCTIVE 25 °C NO 1.017 kV e3 275 °C -55 °C Tubular 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 1 mm 38.1 mm 8 mm 30 mm TT ELECTRONICS PLC Axial, compliant EAR99 8533.21.00.80
NT711420.1%LF
TT Electronics Resistors
Check for Price Yes Yes Obsolete 11.4 kΩ 0.1 % 9 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 1.017 kV e3 350 °C -55 °C All-Welded 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 1 mm 38.1 mm 8 mm 30 mm TT ELECTRONICS PLC compliant EAR99 8533.21.00.80
NT713500.1%LF
TT Electronics Resistors
Check for Price Yes Yes Obsolete 135 Ω 0.1 % 9 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 1.017 kV e3 350 °C -55 °C All-Welded 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 1 mm 38.1 mm 8 mm 30 mm TT ELECTRONICS PLC compliant EAR99 8533.21.00.80
NT71050D
TT Electronics Resistors
Check for Price No Active 105 Ω 0.5 % 7 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND SEMI-PRECISION, NON-INDUCTIVE 25 °C NO 1.017 kV e0 275 °C -55 °C Tubular 2 TR Tin/Lead (Sn/Pb) WIRE 1 mm 38.1 mm 8 mm 30 mm TT ELECTRONICS PLC Axial, compliant EAR99 8533.21.00.80
NT71R35D
TT Electronics Resistors
Check for Price No Active 1.35 Ω 0.5 % 7 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND SEMI-PRECISION, NON-INDUCTIVE 25 °C NO 1.017 kV e0 275 °C -55 °C Tubular 2 TR Tin/Lead (Sn/Pb) WIRE 1 mm 38.1 mm 8 mm 30 mm TT ELECTRONICS PLC Axial, compliant EAR99 8533.21.00.80
NT71R150.5%LF
TT Electronics Resistors
Check for Price Yes Yes Obsolete 1.15 Ω 0.5 % 9 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND NO 1.017 kV e3 350 °C -55 °C All-Welded 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 1 mm 38.1 mm 8 mm 30 mm TT ELECTRONICS PLC Axial, compliant EAR99 8533.21.00.80
NT71541FLF
TT Electronics Resistors
Check for Price Yes Yes Active 1.54 kΩ 1 % 7 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND SEMI-PRECISION, NON-INDUCTIVE 25 °C NO 1.017 kV e3 275 °C -55 °C Tubular 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 1 mm 38.1 mm 8 mm 30 mm TT ELECTRONICS PLC Axial, compliant EAR99 8533.21.00.80
NT713R20.5%LF
TT Electronics Resistors
Check for Price Yes Yes Obsolete 13.2 Ω 0.5 % 9 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 1.017 kV e3 350 °C -55 °C All-Welded 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 1 mm 38.1 mm 8 mm 30 mm TT ELECTRONICS PLC compliant EAR99 8533.21.00.80