Parametric results for: nt56v6620c0t75 under DRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: nt56v6620c0t75
Select parts from the table below to compare.
Compare
Compare
NT56V6620C0T-75B
Nanya Technology Corporation
Check for Price No No Obsolete 67.1089 Mbit 16 4MX16 3.3 V 5.4 ns 133 MHz 4096 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 4000000 4.1943 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 2 mA 145 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G54 Not Qualified e0 70 °C 54 PLASTIC/EPOXY TSOP2 TSOP54,.46,32 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 800 µm DUAL 1.2 mm 22.22 mm 10.16 mm NANYA TECHNOLOGY CORP SSOP TSOP2, TSOP54,.46,32 54 unknown EAR99 8542.32.00.02
NT56V6620C0T-75
Nanya Technology Corporation
Check for Price No No Obsolete 67.1089 Mbit 16 4MX16 3.3 V 5.4 ns 133 MHz 4096 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 4000000 4.1943 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 2 mA 145 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G54 Not Qualified e0 70 °C 54 PLASTIC/EPOXY TSOP2 TSOP54,.46,32 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 800 µm DUAL 1.2 mm 22.22 mm 10.16 mm NANYA TECHNOLOGY CORP SSOP TSOP2, TSOP54,.46,32 54 unknown EAR99 8542.32.00.02