Filter Your Search
1 - 1 of 1 results
|
NT512D64S8HB1GY-6K
Nanya Technology Corporation
|
Check for Price | Yes | Yes | Obsolete | 4.295 Gbit | 64 | 64MX64 | 2.5 V | 700 ps | 166 MHz | 8192 | DUAL BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | YES | 340 mA | 5.28 mA | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-XDMA-N184 | Not Qualified | e4 | 70 °C | 184 | UNSPECIFIED | DIMM | DIMM184 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | NO LEAD | 1.27 mm | DUAL | NANYA TECHNOLOGY CORP | DIMM | DIMM, DIMM184 | 184 | compliant | EAR99 | 8542.32.00.36 |