Filter Your Search
1 - 1 of 1 results
|
NT2B79R3831%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 383 mΩ | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 650 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 346.4 V | e3 | 275 °C | -55 °C | All-Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 800 µm | 38.1 mm | 4.8 mm | 14.2 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 |