Filter Your Search
1 - 1 of 1 results
|
NT2A4R17DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 4.17 Ω | 0.5 % | 3 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 25 °C | NO | 306 V | e3 | 275 °C | -55 °C | Tubular | 2 | TR | Matte Tin (Sn) | WIRE | 800 µm | 38.1 mm | 4.8 mm | 12.7 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 |