Filter Your Search
1 - 2 of 2 results
|
NSPE151M10V8X10.8TR13F
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 150 µF | 10 V | 1.55 A | 20 % | 3333 | 30 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NSPE | 150 µA | NSPE(10/16V) | 0.2 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | Tin/Bismuth (Sn/Bi) | ONE SURFACE | 10.8 mm | 9 mm | 8.3 mm | NIC COMPONENTS CORP | , 3333 | compliant | EAR99 | 8532.22.00.20 | ||
|
NSPE151M10V8X10.8TR13
NIC Components Corp
|
Check for Price | No | No | Obsolete | 150 µF | 10 V | 1.55 A | 20 % | 3333 | 30 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NSPE | 150 µA | NSPE(10/16V) | 0.2 | e0 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | Tin/Lead (Sn/Pb) | FLAT | 10.8 mm | 9 mm | 8.3 mm | NIC COMPONENTS CORP | , 3333 | compliant | EAR99 | 8532.22.00.20 |