Filter Your Search
1 - 1 of 1 results
|
NSPE-TF470M80V10X10.5NLBYF
NIC Components Corp
|
Check for Price | Yes | Active | 47 µF | 80 V | 127 mA | 20 % | 4141 | 36 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 37.6 µA | 0.08 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, 15 Inch | YES | FLAT | 10 mm | 10.5 mm | 10.3 mm | 10.3 mm | NIC COMPONENTS CORP | , 4141 | compliant | EAR99 | 8532.22.00.20 |