Filter Your Search
1 - 1 of 1 results
|
NSPE-A271M35V10X10.5NLBYF
NIC Components Corp
|
Check for Price | Yes | Active | 270 µF | 35 V | 250 mA | 20 % | 4141 | 20 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ | 94.5 µA | 0.12 | e6 | AEC-Q200; IATF 16949 | 105 °C | -55 °C | 2 | SMT | TR, 15 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | 10 mm | 10.5 mm | 10.3 mm | 10.3 mm | NIC COMPONENTS CORP | , | compliant |