Filter Your Search
1 - 1 of 1 results
|
NS4A-03-59K-DA
TT Electronics Resistors
|
Check for Price | No | Active | 59 kΩ | 0.5 % | 400 mW | 2115 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 59 kΩ | ISOLATED | 4 | YES | 50 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Monolithic | 1 | 8 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 711 µm | 5.33 mm | 3.81 mm | TT ELECTRONICS PLC | compliant | EAR99 |