Filter Your Search
1 - 6 of 6 results
|
NS41256L20E-SMD
Texas Instruments
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 20 ns | STANDARD SRAM | COMMON | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 V | 150 µA | CMOS | R-XQCC-N32 | Not Qualified | e0 | 38535Q/M;38534H;883B | 32 | CERAMIC | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC32,.45X.55 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||
|
NS41256L20J/883
Texas Instruments
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 20 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 4.5 V | 150 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 37.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP28,.6 | unknown | 3A001.A.2.C | 8542.32.00.41 | DIP | 28 | |||||
|
NS41256L20E-SMD
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 20 ns | STANDARD SRAM | COMMON | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 V | 150 µA | CMOS | R-XQCC-N32 | Not Qualified | e0 | 38535Q/M;38534H;883B | 32 | CERAMIC | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC32,.45X.55 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||
|
NS41256L20J-SMD
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 20 ns | STANDARD SRAM | COMMON | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 V | 150 µA | CMOS | R-XDIP-T28 | Not Qualified | e0 | 38535Q/M;38534H;883B | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP28,.6 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||
|
NS41256L20J-SMD
Texas Instruments
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 20 ns | STANDARD SRAM | COMMON | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 V | 150 µA | CMOS | R-XDIP-T28 | Not Qualified | e0 | 38535Q/M;38534H;883B | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP28,.6 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||
|
NS41256L20E/883
Texas Instruments
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 20 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 4.5 V | 150 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N32 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC32,.45X.55 | unknown | 3A001.A.2.C | 8542.32.00.41 |