Filter Your Search
1 - 3 of 3 results
|
NS10145T220MNVV
TAIYO YUDEN
|
$0.5057 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 22 µH | 68.4 mΩ | 20 % | YES | 100 kHz | 2.3 A | 13.5 MHz | FERRITE | 4040 | POWER INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT: 20% | e3 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 4.5 mm | 10.1 mm | 10.1 mm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||
|
NS10145T220MNV8
TAIYO YUDEN
|
$0.5063 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 22 µH | 57 mΩ | 20 % | YES | 100 kHz | 2.3 A | 4040 | POWER INDUCTOR | 1 | NO | DC RESISTANCE MEASURED AT: 20% | e3 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 4.5 mm | 10.1 mm | 10.1 mm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | |||||
|
NS10145T220MNV
TAIYO YUDEN
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 22 µH | 68.4 mΩ | 20 % | YES | 100 kHz | 2.3 A | 13.5 MHz | FERRITE | 4040 | POWER INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 4.5 mm | 10.1 mm | 10.1 mm | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN |