Filter Your Search
1 - 9 of 9 results
|
NRWS153M6.3V16X36F3CYF
NIC Components Corp
|
Check for Price | Yes | Active | 15 mF | 6.3 V | 2.1 A | 20 % | 32 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 16 mm | 36 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||
|
NRWS153M6.3V16X36F1YF
NIC Components Corp
|
Check for Price | Yes | Active | 15 mF | 6.3 V | 2.1 A | 20 % | 32 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | NO | 2.5 mm | WIRE | 16 mm | 36 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||
|
NRWS153M6.3V16X36F3F
NIC Components Corp
|
Check for Price | Yes | Active | 15 mF | 6.3 V | 2.1 A | 20 % | 32 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 16 mm | 36 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||
|
NRWS153M6.3V16X36F
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 15 mF | 6.3 V | 1.575 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.835 mA | 0.56 | e3 | 105 °C | -55 °C | 2 | Radial | BULK | NO | MATTE TIN | 7.5 mm | WIRE | 16 mm | 36 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
NRWS153M6.3V16X36F2F
NIC Components Corp
|
Check for Price | Yes | Active | 15 mF | 6.3 V | 2.1 A | 20 % | 32 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | NO | 5 mm | WIRE | 16 mm | 36 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||
|
NRWS153M6.3V16X36F2YF
NIC Components Corp
|
Check for Price | Yes | Active | 15 mF | 6.3 V | 2.1 A | 20 % | 32 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | NO | 5 mm | WIRE | 16 mm | 36 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||
|
NRWS153M6.3V16X36F3CF
NIC Components Corp
|
Check for Price | Yes | Active | 15 mF | 6.3 V | 2.1 A | 20 % | 32 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 16 mm | 36 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||
|
NRWS153M6.3V16X36F3YF
NIC Components Corp
|
Check for Price | Yes | Active | 15 mF | 6.3 V | 2.1 A | 20 % | 32 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 16 mm | 36 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||
|
NRWS153M6.3V16X36F1F
NIC Components Corp
|
Check for Price | Yes | Active | 15 mF | 6.3 V | 2.1 A | 20 % | 32 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | NO | 2.5 mm | WIRE | 16 mm | 36 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |