Filter Your Search
1 - 10 of 15 results
|
NRWP330M35V5X11TBF
NIC Components Corp
|
Check for Price | Yes | Active | 33 µF | 35 V | 77 mA | 20 % | 7.04 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 11.55 µA | 0.14 | 105 °C | -55 °C | 2 | Radial | AMMO PACK | NO | 2 mm | WIRE | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
NRWP330M35V5X11YF
NIC Components Corp
|
Check for Price | Active | 33 µF | 35 V | 77 mA | 20 % | 7.04 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 11.55 µA | 0.14 | 105 °C | -55 °C | 2 | Radial | BULK | NO | 2 mm | WIRE | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
NRWP330M35V5X11F2F
NIC Components Corp
|
Check for Price | Yes | Active | 33 µF | 35 V | 77 mA | 20 % | 7.04 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | NO | 5 mm | WIRE | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||
|
NRWP330M35V5X11F3F
NIC Components Corp
|
Check for Price | Yes | Active | 33 µF | 35 V | 77 mA | 20 % | 7.04 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||
|
NRWP330M35V5X11SP7.5LLF
NIC Components Corp
|
Check for Price | Yes | Active | 33 µF | 35 V | 77 mA | 20 % | 7.04 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | NO | 2 mm | WIRE | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||
|
NRWP330M35V5X11F
NIC Components Corp
|
Check for Price | Yes | Active | 33 µF | 35 V | 77 mA | 20 % | 7.04 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 11.55 µA | 0.14 | 105 °C | -55 °C | 2 | Radial | BULK | NO | 2 mm | WIRE | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | ||||
|
NRWP330M35V5X11F1F
NIC Components Corp
|
Check for Price | Yes | Active | 33 µF | 35 V | 77 mA | 20 % | 7.04 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | NO | 2.5 mm | WIRE | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||
|
NRWP330M35V5X11SP7.5LSF
NIC Components Corp
|
Check for Price | Yes | Active | 33 µF | 35 V | 77 mA | 20 % | 7.04 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||
|
NRWP330M35V5X11TBNF
NIC Components Corp
|
Check for Price | Yes | Active | 33 µF | 35 V | 77 mA | 20 % | 7.04 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Ammo Pack | NO | 5 mm | WIRE | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||
|
NRWP330M35V5X11TBF1F
NIC Components Corp
|
Check for Price | Yes | Active | 33 µF | 35 V | 77 mA | 20 % | 7.04 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Ammo Pack | 2.5 mm | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant |