Filter Your Search
1 - 5 of 5 results
|
NRWP1R0M250V6.3X11F2F
NIC Components Corp
|
Check for Price | Yes | Active | 1 µF | 250 V | 16 mA | 20 % | 331.74 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | NO | 5 mm | WIRE | 6.3 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||
|
NRWP1R0M250V6.3X11F
NIC Components Corp
|
Check for Price | Yes | Active | 1 µF | 250 V | 16 mA | 20 % | 331.74 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 65 µA | 0.2 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 2.5 mm | WIRE | 6.3 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | ||||
|
NRWP1R0M250V6.3X11F3CF
NIC Components Corp
|
Check for Price | Yes | Active | 1 µF | 250 V | 16 mA | 20 % | 331.74 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 6.3 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||
|
NRWP1R0M250V6.3X11F3F
NIC Components Corp
|
Check for Price | Yes | Active | 1 µF | 250 V | 16 mA | 20 % | 331.74 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 6.3 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||
|
NRWP1R0M250V6.3X11F1F
NIC Components Corp
|
Check for Price | Yes | Active | 1 µF | 250 V | 16 mA | 20 % | 331.74 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | NO | 2.5 mm | WIRE | 6.3 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |