Filter Your Search
1 - 2 of 2 results
|
NRSNA6I4J511TR
NIC Components Corp
|
Check for Price | No | Obsolete | 510 Ω | 5 % | 62.5 mW | 1206 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | ISOLATED | 50 V | 125 °C | -55 °C | Chip | 8 | TR, Paper, 7 Inch | 500 µm | 3.2 mm | 1.6 mm | NIC COMPONENTS CORP | compliant | EAR99 | 8533.21.00.20 | |||||||||||||||||
|
NRSNA6I4J511TRF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 510 Ω | 5 % | 0612 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 510 Ω | ISOLATED | 4 | 70 °C | 510 Ω | YES | 50 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | NIC COMPONENTS CORP | compliant | EAR99 | 8533.21.00.20 | SMT, 0613 |