Filter Your Search
1 - 2 of 2 results
|
NRSN04I2J360TRF
NIC Components Corp
|
Check for Price | Yes | Active | 36 Ω | 5 % | 0404 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 36 Ω | ISOLATED | 2 | 70 °C | 36 Ω | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 4 | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 1 mm | 1 mm | NIC COMPONENTS CORP | SMT, 0404 | compliant | EAR99 | |||
|
NRSN04I2J360TR
NIC Components Corp
|
Check for Price | No | Obsolete | 36 Ω | 5 % | 62.5 mW | 0404 | SMT | 650 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 25 V | 125 °C | -55 °C | Chip | 4 | TR, Paper, 7 Inch | 300 µm | 1 mm | 1 mm | NIC COMPONENTS CORP | unknown | EAR99 |