Filter Your Search
1 - 1 of 1 results
|
NRSK331M16V8X11.5TBSTF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 330 µF | 16 V | 1.14 A | 20 % | 30 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NRSK | 158.4 µA | NRSK | 0.16 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 3.5 mm | WIRE | 8 mm | 11.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |