Filter Your Search
1 - 4 of 4 results
|
NRSJ331M35V10X16F3CF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 330 µF | 35 V | 1.92 A | 20 % | 20 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Bulk | 7.5 mm | 10 mm | 16 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||
|
NRSJ331M35V10X16F
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 330 µF | 35 V | 1.92 A | 20 % | 20 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NRSJ | 115.5 µA | NRSJ | 0.12 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 16 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
NRSJ331M35V10X16F1F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 330 µF | 35 V | 1.92 A | 20 % | 20 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Bulk | 2.5 mm | 10 mm | 16 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||
|
NRSJ331M35V10X16F3F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 330 µF | 35 V | 1.92 A | 20 % | 20 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Bulk | 7.5 mm | 10 mm | 16 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 |