Filter Your Search
1 - 10 of 42 results
|
NRSH122M63V18X25F3F
NIC Components Corp
|
Check for Price | Yes | Active | 1.2 mF | 63 V | 2.8 A | 20 % | 31 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 18 mm | 25 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
NRSH122M6.3V10X12.5TBF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 1.2 mF | 6.3 V | 798 mA | 20 % | 39 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR is MEASURED AT 100KHZ, | 75.6 µA | 0.22 | e3 | 125 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 12.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
NRSH122M6.3V10X12.5F1F
NIC Components Corp
|
Check for Price | Yes | Active | 1.2 mF | 6.3 V | 1.33 A | 20 % | 39 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | NO | 2.5 mm | WIRE | 10 mm | 12.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
NRSH122M6.3V8X16F
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 1.2 mF | 6.3 V | 750 mA | 20 % | 45 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR is MEASURED AT 100KHZ, | 75.6 µA | 0.22 | e3 | 125 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 3.5 mm | WIRE | 8 mm | 16 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
NRSH122M6.3V10X12.5SP7.5LSF
NIC Components Corp
|
Check for Price | Yes | Active | 1.2 mF | 6.3 V | 1.33 A | 20 % | 39 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 10 mm | 12.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
NRSH122M63V18X25SP7.5LSF
NIC Components Corp
|
Check for Price | Yes | Active | 1.2 mF | 63 V | 2.8 A | 20 % | 31 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 18 mm | 25 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
NRSH122M6.3V10X12.5SP7.5LLF
NIC Components Corp
|
Check for Price | Yes | Active | 1.2 mF | 6.3 V | 1.33 A | 20 % | 39 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | NO | 5 mm | WIRE | 10 mm | 12.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
NRSH122M63V16X31.5TBF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 1.2 mF | 63 V | 1.794 A | 20 % | 24 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 756 µA | 0.09 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | Tin (Sn) | WIRE | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||
|
NRSH122M6.3V10X12.5TBNF
NIC Components Corp
|
Check for Price | Yes | Active | 1.2 mF | 6.3 V | 1.33 A | 20 % | 39 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Ammo Pack | NO | 5 mm | WIRE | 10 mm | 12.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
NRSH122M6.3V8X16SPF
NIC Components Corp
|
Check for Price | Yes | Active | 1.2 mF | 6.3 V | 1.25 A | 20 % | 45 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | NO | 3.5 mm | WIRE | 8 mm | 16 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |