Parametric results for: nrsg222m10v12.5x20f under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: nrsg222m10v125x20f
Select parts from the table below to compare.
Compare
Compare
NRSG222M10V12.5X20F1F
NIC Components Corp
Check for Price Yes End Of Life 2.2 mF 10 V 2.36 A 20 % 21 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -40 °C 2 Radial Bulk NO 2.5 mm WIRE 12.5 mm 20 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRSG222M10V12.5X20F3CF
NIC Components Corp
Check for Price Yes End Of Life 2.2 mF 10 V 2.36 A 20 % 21 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -40 °C 2 Radial Bulk NO 7.5 mm WIRE 12.5 mm 20 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRSG222M10V12.5X20F
NIC Components Corp
Check for Price Yes Yes End Of Life 2.2 mF 10 V 2.36 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 220 µA 0.21 e3 105 °C -40 °C 2 CYLINDRICAL PACKAGE Radial NO Matte Tin (Sn) 5 mm WIRE 12.5 mm 20 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRSG222M10V12.5X20F3F
NIC Components Corp
Check for Price Yes End Of Life 2.2 mF 10 V 2.36 A 20 % 21 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -40 °C 2 Radial Bulk NO 7.5 mm WIRE 12.5 mm 20 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20