Parametric results for: nrsa682m16v8x11.5trf under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 10 of 30 results

|
-
-
Manufacturer Part Number: nrsa682m16v
Select parts from the table below to compare.
Compare
Compare
NRSA682M16V18X36TBF
NIC Components Corp
Check for Price Yes Obsolete 6.8 mF 16 V 2 A 20 % 65.3 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR e3 85 °C -40 °C 2 Radial Ammo Pack NO Matte Tin (Sn) 7.5 mm WIRE 18 mm 36 mm NIC COMPONENTS CORP , unknown EAR99 8532.22.00.20
NRSA682M16V18X36TRN
NIC Components Corp
Check for Price No Obsolete 6.8 mF 16 V 2 A 20 % 65.3 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3.264 mA 0.26 e0 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial TR NO Tin/Lead (Sn/Pb) 7.5 mm WIRE 18 mm 36 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRSA682M16V18X36F2C(.200)
NIC Components Corp
Check for Price No Obsolete 6.8 mF 16 V 2 A 20 % 65.3 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3.264 mA 0.26 e0 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial NO Tin/Lead (Sn/Pb) 7.5 mm WIRE 18 mm 36 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRSA682M16V18X36TRF1N
NIC Components Corp
Check for Price Yes Yes Obsolete 6.8 mF 16 V 2 A 20 % 65.3 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 0.26 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial TR NO Tin (Sn) 7.5 mm WIRE 18 mm 36 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRSA682M16V18X36TBF1F
NIC Components Corp
Check for Price Yes Obsolete 6.8 mF 16 V 2 A 20 % 65.3 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR e3 85 °C -40 °C 2 Radial Ammo Pack NO Matte Tin (Sn) 7.5 mm WIRE 18 mm 36 mm NIC COMPONENTS CORP , unknown EAR99 8532.22.00.20
NRSA682M16V18X36F3C(.300)
NIC Components Corp
Check for Price No Obsolete 6.8 mF 16 V 2 A 20 % 65.3 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3.264 mA 0.26 e0 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial NO Tin/Lead (Sn/Pb) 7.5 mm WIRE 18 mm 36 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRSA682M16V18X36F3
NIC Components Corp
Check for Price No Obsolete 6.8 mF 16 V 2 A 20 % 65.3 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3.264 mA 0.26 e0 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial NO Tin/Lead (Sn/Pb) 7.5 mm WIRE 18 mm 36 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRSA682M16V18X36F1F
NIC Components Corp
Check for Price Yes Obsolete 6.8 mF 16 V 2 A 20 % 65.3 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Radial Bulk NO 2.5 mm WIRE 18 mm 36 mm NIC COMPONENTS CORP , unknown EAR99 8532.22.00.20
NRSA682M16V18X36F1
NIC Components Corp
Check for Price Yes Yes Obsolete 6.8 mF 16 V 2 A 20 % 65.3 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 0.26 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial NO Tin (Sn) 7.5 mm WIRE 18 mm 36 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRSA682M16V18X36SPF
NIC Components Corp
Check for Price Yes Obsolete 6.8 mF 16 V 2 A 20 % 65.3 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Radial Bulk NO 7.5 mm WIRE 18 mm 36 mm NIC COMPONENTS CORP , unknown EAR99 8532.22.00.20