Filter Your Search
1 - 1 of 1 results
|
NRSA471M100V16X31TRF1F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 470 µF | 100 V | 930 mA | 20 % | 283 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 85 °C | -40 °C | 2 | Radial | TR | NO | Matte Tin (Sn) | 7.5 mm | WIRE | 16 mm | 31 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 |