Parametric results for: nrsa470m25v5x11tbst under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: nrsa470m25v5x11tbst
Select parts from the table below to compare.
Compare
Compare
NRSA470M25V5X11TBSTNF
NIC Components Corp
Check for Price Yes Obsolete 47 µF 25 V 100 mA 20 % 4.94 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Radial Ammo Pack NO 2 mm WIRE 5 mm 11 mm NIC COMPONENTS CORP , unknown EAR99 8532.22.00.20
NRSA470M25V5X11TBST
NIC Components Corp
Check for Price No Obsolete 47 µF 25 V 100 mA 20 % 4.94 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 35.25 µA 0.14 e0 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO Tin/Lead (Sn/Pb) 2 mm WIRE 5 mm 11 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRSA470M25V5X11TBSTF
NIC Components Corp
Check for Price Yes Yes Obsolete 47 µF 25 V 100 mA 20 % 4.94 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 35.25 µA 0.14 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO Matte Tin (Sn) 2 mm WIRE 5 mm 11 mm NIC COMPONENTS CORP , unknown EAR99 8532.22.00.20