Parametric results for: nrsa470m25v5x11f under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 10 of 11 results

|
-
Manufacturer Part Number: nrsa470m25v5x11f
Select parts from the table below to compare.
Compare
Compare
NRSA470M25V5X11F1
NIC Components Corp
Check for Price Yes Yes Obsolete 47 µF 25 V 100 mA 20 % 4.94 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 0.14 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial NO Matte Tin (Sn) 2 mm WIRE 5 mm 11 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRSA470M25V5X11F
NIC Components Corp
Check for Price Yes Yes Obsolete 47 µF 25 V 100 mA 20 % 4.94 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 35.25 µA 0.14 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial BULK NO Matte Tin (Sn) 2 mm WIRE 5 mm 11 mm NIC COMPONENTS CORP RADIAL LEADED, ROHS COMPLIANT unknown EAR99 8532.22.00.20
NRSA470M25V5X11F1C(.100)
NIC Components Corp
Check for Price Yes Yes Obsolete 47 µF 25 V 100 mA 20 % 4.94 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 35.25 µA 0.14 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial NO Matte Tin (Sn) 2 mm WIRE 5 mm 11 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRSA470M25V5X11F2
NIC Components Corp
Check for Price No Obsolete 47 µF 25 V 100 mA 20 % 4.94 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 35.25 µA 0.14 e0 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial NO Tin/Lead (Sn/Pb) 2 mm WIRE 5 mm 11 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRSA470M25V5X11F3C(.300)
NIC Components Corp
Check for Price No Obsolete 47 µF 25 V 100 mA 20 % 4.94 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 35.25 µA 0.14 e0 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial NO Tin/Lead (Sn/Pb) 2 mm WIRE 5 mm 11 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRSA470M25V5X11F3
NIC Components Corp
Check for Price No Obsolete 47 µF 25 V 100 mA 20 % 4.94 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 35.25 µA 0.14 e0 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial NO Tin/Lead (Sn/Pb) 2 mm WIRE 5 mm 11 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRSA470M25V5X11F2C(.200)
NIC Components Corp
Check for Price No Obsolete 47 µF 25 V 100 mA 20 % 4.94 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 35.25 µA 0.14 e0 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial NO Tin/Lead (Sn/Pb) 2 mm WIRE 5 mm 11 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRSA470M25V5X11F3F
NIC Components Corp
Check for Price Yes Obsolete 47 µF 25 V 100 mA 20 % 4.94 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Radial Bulk NO 7.5 mm WIRE 5 mm 11 mm NIC COMPONENTS CORP , unknown EAR99 8532.22.00.20
NRSA470M25V5X11F3CF
NIC Components Corp
Check for Price Yes Obsolete 47 µF 25 V 100 mA 20 % 4.94 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Radial Bulk NO 7.5 mm WIRE 5 mm 11 mm NIC COMPONENTS CORP , unknown EAR99 8532.22.00.20
NRSA470M25V5X11F2F
NIC Components Corp
Check for Price Yes Obsolete 47 µF 25 V 100 mA 20 % 4.94 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Radial Bulk NO 5 mm WIRE 5 mm 11 mm NIC COMPONENTS CORP , unknown EAR99 8532.22.00.20