Filter Your Search
1 - 4 of 4 results
|
NRSA2R2M100V5X11TRF1F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 2.2 µF | 100 V | 25 mA | 20 % | 60.4 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6.6 µA | NRSA(100 V) | 0.1 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TR, CARDBOARD, 14 INCH | NO | Matte Tin (Sn) | 2 mm | WIRE | 5 mm | 11 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 | |||
|
NRSA2R2M100V5X11TRF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 2.2 µF | 100 V | 25 mA | 20 % | 60.4 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6.6 µA | NRSA(100 V) | 0.1 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TR, CARDBOARD, 14 INCH | NO | Matte Tin (Sn) | 2 mm | WIRE | 5 mm | 11 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 | |||
|
NRSA2R2M100V5X11TRF1
NIC Components Corp
|
Check for Price | No | No | Obsolete | 2.2 µF | 100 V | 25 mA | 20 % | 60.4 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6.6 µA | 0.08 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TR | NO | 2 mm | WIRE | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||
|
NRSA2R2M100V5X11TRF1N
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 2.2 µF | 100 V | 25 mA | 20 % | 60.4 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6.6 µA | 0.08 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TR | NO | Matte Tin (Sn) | 2 mm | WIRE | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |