Parametric results for: nrsa101m25v6.3x11 under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 10 of 32 results

|
-
-
Manufacturer Part Number: nrsa101m25v63x11
Select parts from the table below to compare.
Compare
Compare
NRSA101M25V6.3X11SPF
NIC Components Corp
Check for Price Yes Obsolete 100 µF 25 V 170 mA 20 % 2.33 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Radial Bulk NO 2.5 mm WIRE 6.3 mm 11 mm NIC COMPONENTS CORP , unknown EAR99 8532.22.00.20
NRSA101M25V6.3X11TR
NIC Components Corp
Check for Price No Obsolete 100 µF 25 V 220 mA 20 % 2.33 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 75 µA 0.14 e0 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial TR NO Tin/Lead (Sn/Pb) 2.5 mm WIRE 6.3 mm 11 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRSA101M25V6.3X11F1F
NIC Components Corp
Check for Price Yes Obsolete 100 µF 25 V 170 mA 20 % 2.33 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Radial Bulk NO 2.5 mm WIRE 6.3 mm 11 mm NIC COMPONENTS CORP , unknown EAR99 8532.22.00.20
NRSA101M25V6.3X11TBSTNF
NIC Components Corp
Check for Price Yes Obsolete 100 µF 25 V 170 mA 20 % 2.33 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Radial Ammo Pack NO 2.5 mm WIRE 6.3 mm 11 mm NIC COMPONENTS CORP , unknown EAR99 8532.22.00.20
NRSA101M25V6.3X11F3CF
NIC Components Corp
Check for Price Yes Obsolete 100 µF 25 V 170 mA 20 % 2.33 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Radial Bulk NO 7.5 mm WIRE 6.3 mm 11 mm NIC COMPONENTS CORP , unknown EAR99 8532.22.00.20
NRSA101M25V6.3X11F3F
NIC Components Corp
Check for Price Yes Obsolete 100 µF 25 V 170 mA 20 % 2.33 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Radial Bulk NO 7.5 mm WIRE 6.3 mm 11 mm NIC COMPONENTS CORP , unknown EAR99 8532.22.00.20
NRSA101M25V6.3X11TBF1F
NIC Components Corp
Check for Price Yes Yes Obsolete 100 µF 25 V 170 mA 20 % 2.33 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR e3 85 °C -40 °C 2 Radial Ammo Pack NO Matte Tin (Sn) 2.5 mm WIRE 6.3 mm 11 mm NIC COMPONENTS CORP , unknown EAR99 8532.22.00.20
NRSA101M25V6.3X11TB
NIC Components Corp
Check for Price No Obsolete 100 µF 25 V 170 mA 20 % 2.33 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 75 µA 0.14 e0 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO Tin/Lead (Sn/Pb) 2.5 mm WIRE 6.3 mm 11 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRSA101M25V6.3X11SP7.5LLF
NIC Components Corp
Check for Price Yes Obsolete 100 µF 25 V 170 mA 20 % 2.33 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Radial Bulk NO 2.5 mm WIRE 6.3 mm 11 mm NIC COMPONENTS CORP , unknown EAR99 8532.22.00.20
NRSA101M25V6.3X11F
NIC Components Corp
Check for Price Yes Yes Obsolete 100 µF 25 V 170 mA 20 % 2.33 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 75 µA 0.14 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial BULK NO Matte Tin (Sn) 2.5 mm WIRE 6.3 mm 11 mm NIC COMPONENTS CORP , unknown EAR99 8532.22.00.20