Parametric results for: nrsa101m100v under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 10 of 34 results

|
-
-
Manufacturer Part Number: nrsa101m100v
Select parts from the table below to compare.
Compare
Compare
NRSA101M100V12.5X20F2C(.200)
NIC Components Corp
Check for Price No Obsolete 100 µF 100 V 370 mA 20 % 1.33 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 300 µA 0.08 e0 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial NO Tin/Lead (Sn/Pb) 5 mm WIRE 12.5 mm 20 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRSA101M100V12.5X20F2
NIC Components Corp
Check for Price No Obsolete 100 µF 100 V 370 mA 20 % 1.33 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 300 µA 0.08 e0 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial NO Tin/Lead (Sn/Pb) 5 mm WIRE 12.5 mm 20 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRSA101M100V12.5X20F1F
NIC Components Corp
Check for Price Yes Obsolete 100 µF 100 V 370 mA 20 % 1.33 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Radial Bulk NO 2.5 mm WIRE 10 mm 20 mm NIC COMPONENTS CORP , unknown EAR99 8532.22.00.20
NRSA101M100V12.5X20TRF
NIC Components Corp
Check for Price Yes Obsolete 100 µF 100 V 370 mA 20 % 1.33 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 300 µA NRSA(100 V) 0.1 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial TR, CARDBOARD, 14 INCH NO Matte Tin (Sn) 5 mm WIRE 12.5 mm 20 mm NIC COMPONENTS CORP , unknown EAR99 8532.22.00.20
NRSA101M100V12.5X20F3CF
NIC Components Corp
Check for Price Yes Obsolete 100 µF 100 V 370 mA 20 % 1.33 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Radial Bulk NO 7.5 mm WIRE 10 mm 20 mm NIC COMPONENTS CORP , unknown EAR99 8532.22.00.20
NRSA101M100V12.5X20F3F
NIC Components Corp
Check for Price Yes Obsolete 100 µF 100 V 370 mA 20 % 1.33 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Radial Bulk NO 7.5 mm WIRE 10 mm 20 mm NIC COMPONENTS CORP , unknown EAR99 8532.22.00.20
NRSA101M100V12.5X20TRSTF
NIC Components Corp
Check for Price Yes Obsolete 100 µF 100 V 370 mA 20 % 1.33 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR e3 85 °C -40 °C 2 Radial TR NO Matte Tin (Sn) 5 mm WIRE 12.5 mm 20 mm NIC COMPONENTS CORP , unknown EAR99 8532.22.00.20
NRSA101M100V12.5X20SP7.5LSF
NIC Components Corp
Check for Price Yes Obsolete 100 µF 100 V 370 mA 20 % 1.33 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Radial Bulk NO 7.5 mm WIRE 10 mm 20 mm NIC COMPONENTS CORP , unknown EAR99 8532.22.00.20
NRSA101M100V12.5X20TR
NIC Components Corp
Check for Price No Obsolete 100 µF 100 V 370 mA 20 % 1.33 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 300 µA 0.1 e0 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial TR NO Tin/Lead (Sn/Pb) 5 mm WIRE 12.5 mm 20 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRSA101M100V12.5X20TBF1F
NIC Components Corp
Check for Price Yes Obsolete 100 µF 100 V 370 mA 20 % 1.33 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR e3 85 °C -40 °C 2 Radial Ammo Pack NO Matte Tin (Sn) 5 mm WIRE 12.5 mm 20 mm NIC COMPONENTS CORP , unknown EAR99 8532.22.00.20