Parametric results for: nrs6045t150mmgk under Fixed Inductors

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: nrs6045t150mmgk
Select parts from the table below to compare.
Compare
Compare
NRS6045T150MMGK
TAIYO YUDEN
$0.1535 Yes Not Recommended GENERAL PURPOSE INDUCTOR 15 µH 91 mΩ 20 % YES 100 kHz 1.9 A 10 MHz FERRITE 2424 POWER INDUCTOR 1 NO DC RESISTANCE IS MEASURED AT: 30% e3 125 °C -25 °C Rectangular 2 SMT TR, EMBOSSED, 7 INCH RECTANGULAR PACKAGE MATTE TIN OVER NICKEL DUAL ENDED ONE SURFACE 4.5 mm 6 mm 6 mm TAIYO YUDEN CO LTD CHIP compliant EAR99 8504.50.80.00 TAIYO YUDEN
NRS6045T150MMGK8
TAIYO YUDEN
Check for Price Yes Not Recommended GENERAL PURPOSE INDUCTOR 15 µH 70 mΩ 20 % YES 100 kHz 1.9 A 10 MHz 2424 POWER INDUCTOR 1 YES DC RESISTANCE IS MEASURED AT: 30% AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR, Embossed , 13 Inch RECTANGULAR PACKAGE DUAL ENDED ONE SURFACE 4.5 mm 6 mm 6 mm TAIYO YUDEN CO LTD unknown EAR99 8504.50.80.00
NRS6045T150MMGKV
TAIYO YUDEN
Check for Price Yes Not Recommended GENERAL PURPOSE INDUCTOR 15 µH 91 mΩ 20 % YES 100 kHz 1.9 A 10 MHz FERRITE 2424 POWER INDUCTOR 1 NO DC RESISTANCE IS MEASURED AT: 30% e3 AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR, EMBOSSED, 7 INCH RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED ONE SURFACE 4.5 mm 6 mm 6 mm TAIYO YUDEN CO LTD compliant EAR99 8504.50.80.00 TAIYO YUDEN