Parametric results for: nrs5040t330mmgj under Fixed Inductors

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: nrs5040t330mmgj
Select parts from the table below to compare.
Compare
Compare
NRS5040T330MMGJV
TAIYO YUDEN
$0.2735 Yes Not Recommended GENERAL PURPOSE INDUCTOR 33 µH 234 mΩ 20 % YES 100 kHz 1.2 A 7 MHz FERRITE 1919 POWER INDUCTOR 1 NO DC RESISTANCE IS MEASURED AT: 30% AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR, EMBOSSED, 7 INCH RECTANGULAR PACKAGE DUAL ENDED ONE SURFACE 4 mm 4.9 mm 4.9 mm TAIYO YUDEN CO LTD compliant EAR99 8504.50.80.00 TAIYO YUDEN
NRS5040T330MMGJ
TAIYO YUDEN
Check for Price Yes Not Recommended GENERAL PURPOSE INDUCTOR 33 µH 234 mΩ 20 % YES 100 kHz 1.2 A 7 MHz FERRITE 1919 POWER INDUCTOR 1 NO DC RESISTANCE IS MEASURED AT: 30% 125 °C -25 °C Rectangular 2 SMT TR, EMBOSSED, 7 INCH RECTANGULAR PACKAGE DUAL ENDED ONE SURFACE 4 mm 4.9 mm 4.9 mm TAIYO YUDEN CO LTD compliant EAR99 8504.50.80.00 TAIYO YUDEN CHIP
NRS5040T330MMGJ8
TAIYO YUDEN
Check for Price Yes Not Recommended GENERAL PURPOSE INDUCTOR 33 µH 180 mΩ 20 % YES 100 kHz 1.2 A 7 MHz 1919 POWER INDUCTOR 1 YES DC RESISTANCE IS MEASURED AT: 30% AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR, Embossed , 13 Inch RECTANGULAR PACKAGE DUAL ENDED ONE SURFACE 4 mm 4.9 mm 4.9 mm TAIYO YUDEN CO LTD unknown EAR99 8504.50.80.00 TAIYO YUDEN