Filter Your Search
1 - 3 of 3 results
Select Parts | Part Number |
---|
|
NRS4010T4R7MDGG
TAIYO YUDEN
|
||
|
NRS4010T4R7MDGGV
TAIYO YUDEN
|
||
|
NRS4010T4R7MDGG8
TAIYO YUDEN
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Inductor Type
|
Inductance-Nom (L) |
DC Resistance
|
Tolerance |
Surface Mount
|
Test Frequency
|
Rated Current-Max
|
Self Resonance Frequency
|
Core Material |
Case/Size Code
|
Inductor Application
|
Number of Functions |
Shielded
|
Special Feature
|
Reference Standard
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Construction
|
Number of Terminals
|
Package Style
|
Packing Method
|
Shape/Size Description
|
Terminal Placement
|
Terminal Shape
|
Package Height
|
Package Length
|
Package Width
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Samacsys Manufacturer
|
Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 168 mΩ | 20 % | YES | 100 kHz | 1.2 A | 47 MHz | FERRITE | 1616 | POWER INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT: 20% | 125 °C | -25 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1 mm | 4 mm | 4 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||
Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 168 mΩ | 20 % | YES | 100 kHz | 1.2 A | 47 MHz | FERRITE | 1616 | POWER INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT: 20% | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1 mm | 4 mm | 4 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | |
Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 140 mΩ | 20 % | YES | 100 kHz | 1.2 A | 47 MHz | 1616 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT: 20% | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed , 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1 mm | 4 mm | 4 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 |
|
NRS4010T4R7MDGG
TAIYO YUDEN
|
$0.2667 | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 168 mΩ | 20 % | YES | 100 kHz | 1.2 A | 47 MHz | FERRITE | 1616 | POWER INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT: 20% | 125 °C | -25 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1 mm | 4 mm | 4 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | |||
|
NRS4010T4R7MDGGV
TAIYO YUDEN
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 168 mΩ | 20 % | YES | 100 kHz | 1.2 A | 47 MHz | FERRITE | 1616 | POWER INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT: 20% | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1 mm | 4 mm | 4 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||
|
NRS4010T4R7MDGG8
TAIYO YUDEN
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 140 mΩ | 20 % | YES | 100 kHz | 1.2 A | 47 MHz | 1616 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT: 20% | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed , 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1 mm | 4 mm | 4 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 |