Parametric results for: nrs4010. under Fixed Inductors

Filter Your Search

1 - 10 of 26 results

|
-
-
-
-
-
-
Manufacturer Part Number: nrs4010
Select parts from the table below to compare.
Compare
Compare
NRS4010T150MDGG
TAIYO YUDEN
$0.2298 Yes Not Recommended GENERAL PURPOSE INDUCTOR 15 µH 516 mΩ 20 % YES 100 kHz 600 mA 24 MHz FERRITE 1616 POWER INDUCTOR 1 NO DC RESISTANCE IS MEASURED AT: 20% 125 °C -25 °C Rectangular 2 SMT TR, EMBOSSED, 7 INCH RECTANGULAR PACKAGE DUAL ENDED ONE SURFACE 1 mm 4 mm 4 mm TAIYO YUDEN CO LTD CHIP compliant EAR99 8504.50.80.00 TAIYO YUDEN
NRS4010T3R3MDGG
TAIYO YUDEN
$0.2308 Yes Not Recommended GENERAL PURPOSE INDUCTOR 3.3 µH 120 mΩ 20 % YES 100 kHz 1.4 A 58 MHz FERRITE 1616 POWER INDUCTOR 1 NO DC RESISTANCE IS MEASURED AT: 20% 125 °C -25 °C Rectangular 2 SMT TR, EMBOSSED, 7 INCH RECTANGULAR PACKAGE DUAL ENDED ONE SURFACE 1 mm 4 mm 4 mm TAIYO YUDEN CO LTD CHIP compliant EAR99 8504.50.80.00 TAIYO YUDEN
NRS4010T100MDGG
TAIYO YUDEN
$0.2952 Yes Not Recommended GENERAL PURPOSE INDUCTOR 10 µH 360 mΩ 20 % YES 100 kHz 750 mA 31 MHz FERRITE 1616 POWER INDUCTOR 1 NO DC RESISTANCE IS MEASURED AT: 20% 125 °C -25 °C Rectangular 2 SMT TR, EMBOSSED, 7 INCH RECTANGULAR PACKAGE DUAL ENDED ONE SURFACE 1 mm 4 mm 4 mm TAIYO YUDEN CO LTD CHIP compliant EAR99 8504.50.80.00 TAIYO YUDEN
NRS4010T220MDGG
TAIYO YUDEN
$50.1969 Yes Not Recommended GENERAL PURPOSE INDUCTOR 22 µH 684 mΩ 20 % YES 100 kHz 500 mA 19 MHz FERRITE 1616 POWER INDUCTOR 1 NO 125 °C -25 °C Chip 2 SMT TR, EMBOSSED, 7 INCH RECTANGULAR PACKAGE DUAL ENDED ONE SURFACE 1 mm 4 mm 4 mm TAIYO YUDEN CO LTD CHIP compliant EAR99 8504.50.80.00 TAIYO YUDEN
NRS4010T3R3MDGG8
TAIYO YUDEN
Check for Price Yes Not Recommended GENERAL PURPOSE INDUCTOR 3.3 µH 100 mΩ 20 % YES 100 kHz 1.4 A 58 MHz 1616 POWER INDUCTOR 1 YES DC RESISTANCE IS MEASURED AT: 20% AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR, Embossed , 13 Inch RECTANGULAR PACKAGE DUAL ENDED ONE SURFACE 1 mm 4 mm 4 mm TAIYO YUDEN CO LTD unknown EAR99 8504.50.80.00
NRS4010T4R7MDGG
TAIYO YUDEN
Check for Price Yes Not Recommended GENERAL PURPOSE INDUCTOR 4.7 µH 168 mΩ 20 % YES 100 kHz 1.2 A 47 MHz FERRITE 1616 POWER INDUCTOR 1 NO DC RESISTANCE IS MEASURED AT: 20% 125 °C -25 °C Rectangular 2 SMT TR, EMBOSSED, 7 INCH RECTANGULAR PACKAGE DUAL ENDED ONE SURFACE 1 mm 4 mm 4 mm TAIYO YUDEN CO LTD CHIP compliant EAR99 8504.50.80.00 TAIYO YUDEN
NRS4010T100MDGG8
TAIYO YUDEN
Check for Price Yes Not Recommended GENERAL PURPOSE INDUCTOR 10 µH 300 mΩ 20 % YES 100 kHz 750 mA 31 MHz 1616 POWER INDUCTOR 1 YES DC RESISTANCE IS MEASURED AT: 20% AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR, Embossed , 13 Inch RECTANGULAR PACKAGE DUAL ENDED ONE SURFACE 1 mm 4 mm 4 mm TAIYO YUDEN CO LTD unknown EAR99 8504.50.80.00
NRS4010T2R2MDGG
TAIYO YUDEN
Check for Price Yes Not Recommended GENERAL PURPOSE INDUCTOR 2.2 µH 102 mΩ 20 % YES 100 kHz 1.5 A 73 MHz FERRITE 1616 POWER INDUCTOR 1 NO DC RESISTANCE IS MEASURED AT: 20% 125 °C -25 °C Rectangular 2 SMT TR, EMBOSSED, 7 INCH RECTANGULAR PACKAGE DUAL ENDED ONE SURFACE 1 mm 4 mm 4 mm TAIYO YUDEN CO LTD CHIP compliant EAR99 8504.50.80.00 TAIYO YUDEN
NRS4010T1R0NDGG8
TAIYO YUDEN
Check for Price Yes Not Recommended GENERAL PURPOSE INDUCTOR 1 µH 56 mΩ 30 % YES 100 kHz 1.9 A 116 MHz 1616 POWER INDUCTOR 1 YES DC RESISTANCE IS MEASURED AT: 20% AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR, Embossed , 13 Inch RECTANGULAR PACKAGE DUAL ENDED ONE SURFACE 1 mm 4 mm 4 mm TAIYO YUDEN CO LTD unknown EAR99 8504.50.80.00
NRS4010T220MDGGV
TAIYO YUDEN
Check for Price Yes Not Recommended GENERAL PURPOSE INDUCTOR 22 µH 684 mΩ 20 % YES 100 kHz 500 mA 19 MHz FERRITE 1616 POWER INDUCTOR 1 NO DC RESISTANCE IS MEASURED AT: 20% AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR, EMBOSSED, 7 INCH RECTANGULAR PACKAGE DUAL ENDED ONE SURFACE 1 mm 4 mm 4 mm TAIYO YUDEN CO LTD compliant EAR99 8504.50.80.00 TAIYO YUDEN