Filter Your Search
1 - 1 of 1 results
|
NRLR222M200V35X45SF
NIC Components Corp
|
Check for Price | Yes | Yes | Not Recommended | 2.2 mF | 200 V | 5.25 A | 20 % | 114 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.99 mA | 0.15 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | 10 mm | SNAP-IN | 35 mm | 45 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.40 |