Filter Your Search
1 - 2 of 2 results
|
NRLM103M35V30X30F
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 10 mF | 35 V | 4.42 A | 20 % | 50 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.7748 mA | 0.35 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | 30 mm | 30 mm | NIC COMPONENTS CORP | CAN | compliant | EAR99 | 8532.22.00.40 | ||||
|
NRLM103M35V30X30
NIC Components Corp
|
Check for Price | No | Obsolete | 10 mF | 35 V | 4.42 A | 20 % | 50 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NRLM | 1.7748 mA | NRLM | 0.35 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | 10 mm | SNAP-IN | 30 mm | 30 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.40 |